502494-1370 by Molex

Overview of 502494-1370 by Molex

The 502494-1370 is a board connector featuring 13 contacts arranged in a single row. This connector type is female and is designed in a right-angle configuration, which allows for efficient space management on printed circuit boards (PCBs). It has a terminal pitch of 0.079 inches (2 mm), making it suitable for compact electronic designs. The part utilizes surface mount technology (SMT) for termination, enhancing its applicability in modern electronic manufacturing processes that seek smaller footprints.

The insulator of the 502494-1370 is natural, indicating a standard plastic material that provides adequate electrical insulation. Notably, this component is RoHS compliant, meaning it conforms to restrictions on hazardous substances, which is a vital requirement in many regions to promote environmental safety. The connector also features locking mechanisms to ensure stable and secure connections, addressing the issue of contact reliability and preventing accidental disconnections in various applications. The part is active in the market, indicating its relevance and availability for ongoing electronic projects.

Industry Applications for 502494-1370

The 502494-1370 might be effectively utilized across several industries due to its versatile design and capabilities. The following examples illustrate potential applications for this connector, although thorough engineering analysis is essential for proper integration and compliance with industry-specific standards.

  • Internet of Things (IoT): The connector could be used in devices that require compact and reliable connections, such as sensors and smart home devices. Its right-angle orientation may allow for efficient integration in tight spaces, which is often a requirement for IoT products.
  • Industrial Automation: In automated production lines, the 502494-1370 may serve as a reliable connection point for control boards and communication systems. The locking feature could potentially enhance connectivity stability in environments with vibrations and movement.
  • Telecommunications: The connector might be employed in network communication devices, where multiple connections are often required. The rectangular contact pattern could facilitate efficient routing of signals in such devices, ensuring consistent performance.
  • Consumer Electronics: Applications in personal electronic devices like smartphones and tablets may also benefit from the connector’s compact design and surface mount capability. Properly implemented, it might contribute to slimmer device profiles while maintaining functionality.
  • Robotics and Drones: The 502494-1370 could be utilized in various robotic systems and drones that require reliable connections with minimal form factors. It’s important to note that the locking mechanism might provide additional reliability in aerial applications where connections are subject to movement and forces.

These potential applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification for adherence to industry standards and specific application requirements before proceeding with deployment.

About Molex

Molex LLC, a leading manufacturer in the field of electronic connectors, is well-regarded for its range of Headers and Edge Type Connectors. The company produces various connector types that meet demanding industry requirements across numerous applications. The 502494-1370 is one of many connectors offered by Molex, showcasing their commitment to providing versatile solutions in the electronics sector.

Molex’s product line includes similar parts with varying specifications and configurations, allowing customers to select connectors that best fit their project needs. Their expertise in connector technology is reflected in their engineering practices and product designs, which often accommodate the latest trends in electronics manufacturing.

Research Price and Stock for 502494-1370 by Molex on Findchips.com

To determine the current availability and pricing for the 502494-1370, it is recommended to research on Findchips.com. In addition to the part itself, you can explore the broader category of Headers and Edge Type Connectors, which may include alternative parts that are suitable for your requirements. Historically, this component has been available from distributors such as Onlinecomponents.com, Heilind Electronics, Mouser Electronics, and Newark. It is advisable to check Findchips for the latest stock levels and pricing updates.

Compare pricing for 502494-1370 and other Headers and Edge Type Connectors at findchips.com