Overview of 3-5176264-4 by TE Connectivity
The TE Connectivity 3-5176264-4 is a board connector featuring 40 contacts arranged in 2 rows, designed with a male straight configuration. It utilizes a 0.079 inch pitch, supporting solder terminal connectivity. The insulator of the connector is black, made from polyethylene, ensuring durability and reliability in various applications. With its active part life cycle code, this connector is relevant and available for procurement. The connector is designed to meet a range of operational needs, making it a versatile choice across multiple electronic systems.
The 3-5176264-4 has a body breadth of 0.165 inch, a depth of 44.45 inch, and a length of 1.575 inch, ensuring compact integration into circuit boards. It highlights a rectangular contact pattern and features a solder termination type, which might be particularly useful for permanent connections in electronic circuits. This connector is compliant with several important standards, including ROHS and REACH, adding to its appeal for environmentally conscious designs. Additionally, it boasts an impressive insulation resistance of 1 GΩ and an operating temperature range of -40 °C to 105 °C, making it suitable for demanding environments.
As of the current writing, the factory lead time for the 3-5176264-4 is approximately 14 weeks and 5 days. This information is useful for procurement planning, especially for projects that require lead time considerations when sourcing electronic components.
Industry Applications for 3-5176264-4
The TE Connectivity 3-5176264-4 connector could have various applications across different industries, reflecting the versatility of such connectors in modern technology. Below are several potential use cases:
- Internet of Things (IoT): This connector might be utilized in IoT devices requiring compact and reliable connections for data transmission. Products like smart home devices or environmental sensors could benefit from the connector’s operational specifications, particularly its insulation resistance and temperature range.
- Industrial Automation: In automated systems, where connectivity and communication between components are essential, the 3-5176264-4 could serve as an integral part of control panels and machinery interfaces. Its ability to handle high temperatures might make it suitable for industrial applications that experience fluctuating thermal conditions.
- Consumer Electronics: The compact design and solder connection style might potentially make this connector a candidate for various consumer electronics, such as audio equipment and handheld devices. Its robust electrical characteristics can enhance reliability in these high-demand applications.
- Telecommunications: In telecommunications devices, this header connector could be employed to ensure stable and effective communication flow. Given its male orientation and multiple contacts, it could cater to various signal and power applications within telecommunications infrastructures.
- Robotics and Drones: With the growing integration of electronics into robotics and drone technology, the 3-5176264-4 may be utilized in control systems that require reliable connections. The connector’s compact size and effective thermal performance might help facilitate design in tight spaces.
It’s important to note that these potential industry applications are only conceptual and require in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a manufacturer known for its comprehensive range of connectors, including the 3-5176264-4 and other similar parts within the subcategory of Headers and Edge Type Connectors. They focus on producing reliable and efficient connectors that cater to a wide array of applications across different industries. TE Connectivity places significant emphasis on innovation while ensuring their components meet the required standards for performance and safety.
In particular, TE Connectivity’s header connectors are designed to maintain stable electrical connections while facilitating space-saving designs. Their products are often used in demanding environments, ensuring durability and reliability, which can be critical in sectors such as industrial automation and telecommunications.
Research Price and Stock for 3-5176264-4 by TE Connectivity on Findchips.com
For procurement and inventory management, it is advisable to research stock availability and pricing for the 3-5176264-4 at Findchips. This platform can also be utilized to explore other parts within the Headers and Edge Type Connectors subcategory. Historical availability of the connector has been noted at distributors such as Master Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, for the most recent stock levels and pricing, it is crucial to check directly on Findchips.