70T3519S166BCGI by Renesas Electronics Corporation

Overview of 70T3519S166BCGI by Renesas Electronics Corporation

The 70T3519S166BCGI is a 256K x 36 synchronous dual-port RAM designed to operate at supply voltages of 3.3V and 2.5V. It features a unique architecture with interleaved I/O’s, allowing for enhanced data throughput in applications that require high-speed data access. This part has a memory density of 9 Mbits and offers a maximum clock frequency of 166 MHz, making it suitable for demanding tasks that involve frequent read and write operations.

Manufactured by Renesas Electronics Corporation, the 70T3519S166BCGI is packaged in a CABGA (Chip Array Ball Grid Array) format with 256 terminals. The part is compliant with RoHS and Pb-free standards, ensuring it meets the environmental requirements for modern electronic components. Additionally, it operates within a temperature range of -40 °C to 85 °C, which is ideal for industrial applications where extreme conditions may be encountered.

Notably, the part supports both pipelined and flow-through architectures, which can potentially optimize performance depending on the specific needs of the application. The technology behind this component is CMOS, enhancing the efficiency of the device while minimizing power consumption. With a maximum access time of 12 ns, it can keep pace with fast-processing demands, providing essential performance for time-sensitive operations.

Industry Applications for 70T3519S166BCGI

The versatility of the 70T3519S166BCGI makes it suitable for several industries where high-speed data access and dual-port functionality are critical. Below are some potential applications:

  • Industrial Automation: The 70T3519S166BCGI might be utilized in automated systems where rapid data handling is necessary. For example, it could support real-time data processing in programmable logic controllers (PLCs) or robotic systems that require immediate feedback loops for operation control.
  • Telecommunications: In telecommunications equipment, this dual-port RAM could enable simultaneous data access from various network nodes, potentially improving the efficiency of data routing and processing in high-speed networks.
  • Smart Cities: As urban infrastructures increasingly integrate smart technologies, the 70T3519S166BCGI could support data management in systems like traffic control and surveillance, where processing large volumes of information in real-time is essential.
  • Consumer Electronics: Devices such as digital cameras, gaming consoles, or smart appliances may leverage the component for quick data buffering or storage, enhancing user experience through faster dynamic responses.
  • Robotics and Drones: In these applications, the part might help manage various sensor inputs and outputs to facilitate real-time decision-making, thus improving the overall performance of the robotic systems.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a prominent manufacturer in the semiconductor industry, with a strong emphasis on various memory technologies, including SRAMs. Renesas is known for producing reliable and innovative electronic components that cater to a wide range of applications. The company’s portfolio includes various SRAM products, including the 70T3519S166BCGI, along with other multi-port SRAMs and Memory solutions designed for high-performance applications.

Renesas focuses on providing products that meet industrial and commercial needs, ensuring that their components align with the latest technological advancements. Similar parts to the 70T3519S166BCGI might include other dual-port SRAMs with varying capacities and specifications aimed at providing engineers with multiple options for their design requirements. The company’s commitment to innovation and quality ensures that they can support diverse application demands across multiple industries.

Research Price and Stock for 70T3519S166BCGI by Renesas Electronics Corporation on Findchips.com

To determine current stock levels and pricing for the 70T3519S166BCGI, it is recommended to research on Findchips.com. This resource not only provides real-time data on availability but also lists alternative parts in the SRAMs category that might serve your application needs, whether through Renesas Electronics Corporation or other manufacturers.

Historically, the 70T3519S166BCGI has been available through several distributors, including:

  • Flip Electronics
  • Avnet Silica
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey

However, please verify with Findchips for the most current stock levels and pricing details, as availability may fluctuate.

Compare pricing for 70T3519S166BCGI and other SRAMs / Memory at findchips.com