GRM155R60J106ME44D by Murata Manufacturing Co Ltd

Overview of GRM155R60J106ME44D by Murata Manufacturing Co Ltd.

The GRM155R60J106ME44D is a multilayer ceramic capacitor (MLCC) designed and manufactured by Murata Manufacturing Co Ltd., a leader in electronic components. This specific model is characterized by a capacitance of 10 µF, with a rated voltage of 6.3 V and tolerances of +20% and -20% on its capacitance. It operates effectively within a temperature range from -55 °C to +85 °C, which makes it suitable for a variety of applications across different environmental conditions. The dielectric material used is ceramic, falling under the X5R category, which signifies a balance between high capacitance and stability under temperature variations, with a temperature coefficient of 15% ppm/°C.

This capacitor comes in a compact surface mount 0402 package [1005 Metric], with dimensions of 1 mm in length, 0.5 mm in width, and 0.5 mm in height, optimized for high-density mounting on circuit boards. Its terminal finish is matte tin over nickel, ensuring good solderability and resistance to corrosion. The capacitor is also ROHS compliant, adhering to the latest environmental standards regarding the restriction of hazardous substances in electronic components. Additionally, its packaging method is tape and reel, specifically in 7-inch paper tape reels, facilitating automated assembly processes for high-volume production.

Industry Applications for GRM155R60J106ME44D

The versatile specifications of the GRM155R60J106ME44D capacitor make it suitable for a wide array of industry applications. While these potential applications are conceptual and illustrative, they require thorough analysis and verification by engineering and design teams to ensure compatibility and optimize performance. Possible use cases include:

  • Internet of Things (IoT): The compact size and stability of GRM155R60J106ME44D under varying temperatures make it potentially suitable for IoT devices such as smart sensors, home automation gadgets, and wearable technology, which require reliable performance in different environmental conditions.
  • Transportation and Logistics: In systems such as GPS trackers, vehicle telematics, and logistics management devices, this capacitor could offer the necessary durability and performance reliability required for continuous operation.
  • Telecommunications: Its characteristics might be suitable for telecommunications equipment, including routers, switches, and base stations that require capacitors capable of handling wide temperature ranges and providing stable performance for consistent data transmission.
  • Automotive: The automotive industry, known for its stringent requirements for reliability and quality, could utilize this capacitor in various electronics such as infotainment systems, engine management units, and safety sensors, where stability and performance under temperature extremes are crucial.

Other potential applications extend into consumer electronics, medical devices, and industrial automation, wherever the combination of compact size, temperature stability, and capacitance requirements align with the specifications of the GRM155R60J106ME44D capacitor.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a globally recognized leader in the design, manufacture, and supply of electronic components, particularly ceramic capacitors. The company’s commitment to innovation, reliability, and environmental stewardship has positioned it as a key supplier in the electronics industry. Murata’s range of ceramic capacitors, including the GRM155R60J106ME44D, showcases their expertise in producing high-quality components that meet the rigorous demands of a multitude of applications. Murata’s capacitors are known for their durability, precision, and the ability to perform in a wide range of environmental conditions, making them favorites among engineers and designers across various fields.

Where to Find GRM155R60J106ME44D by Murata Manufacturing Co Ltd

To locate GRM155R60J106ME44D, as well as other Murata Manufacturing Co Ltd Ceramic Capacitors, our website findchips.com offers up-to-date information on stock levels and pricing from various distributors. Historically, this capacitor has been available from distributors such as Win Source Electronics, Perfect Parts Corporation, Chip1Cloud, and Avnet Asia among others including DigiKey and Newark. However, for the most current availability and competitive pricing, we recommend checking directly on findchips.com. This resource can also help in comparing this capacitor with alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers to ensure the best fit for your application needs.

Compare pricing for GRM155R60J106ME44D and other Ceramic Capacitors / Capacitors at findchips.com