ADA4930-2YCPZ-R7 by Analog Devices Inc

Overview of ADA4930-2YCPZ-R7 by Analog Devices Inc.

The ADA4930-2YCPZ-R7 is an ultralow noise differential amplifier designed specifically for low voltage analog-to-digital converters (ADCs). It features a bandwidth of up to 1.35 GHz, enabling high-frequency applications and supporting a wide range of signal processing tasks. The operating temperature range for this device is between -40 and 105 degrees Celsius, making it suitable for industrial and other demanding environments. The part operates with a supply voltage ranging from 3.3V to 5V, which provides flexibility in various design applications.

This component is packaged in a 24-pin LFCSP (Lead Frame Chip Scale Package), which is known for its compactness and thermal efficiency. It features differential outputs and is classified under the electronic parts subcategory of Line Driver or Receivers. The ADA4930-2YCPZ-R7 is characterized as having operational features that include a differential input structure, making it suitable for applications that require high precision and low distortion.

Notably, this part is RoHS compliant, aligning with current environmental regulations. The product lifecycle status is marked as active, indicating that it is currently available for procurement.

Industry Applications for ADA4930-2YCPZ-R7

Given its specifications, the ADA4930-2YCPZ-R7 might be utilized in several industries, highlighting its versatility and potential application across various domains. Here are a few representative use cases:

  • Telecommunications: The ADA4930-2YCPZ-R7 might be used in telecommunication devices requiring high-speed data transmission. For instance, it could support components such as routers or switches, where maintaining signal integrity is crucial. Its ultralow noise characteristics could improve the clarity of signals in these applications.
  • Audio and Video Systems: In audio processing equipment, the differential amplifier could potentially enhance signal fidelity by reducing noise and distortion. For example, it could be integrated into professional audio mixing consoles or high-fidelity sound systems for clearer audio output.
  • Healthcare: The device might find applications in medical imaging equipment, where high precision and ultralow noise are needed for accurate readings and diagnostics. For instance, it could be part of ultrasound or MRI systems, supporting the high-quality analog signals required by these devices.
  • Vision Systems: In vision systems that leverage ADCs for imaging data processing, the ADA4930-2YCPZ-R7 might be used to enhance the overall performance and resolution of image acquisition systems, like cameras or industrial inspection setups.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It is vital to assess the specific requirements of the application to ensure that the ADA4930-2YCPZ-R7 is suited for its intended use.

About Analog Devices Inc.

Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has a reputation for producing products that are widely used in various electronic applications. Focusing specifically on Line Drivers or Receivers, Analog Devices offers a range of solutions, including the ADA4930-2YCPZ-R7 and other similar parts designed for precision and efficiency.

Analog Devices also provides components tailored to specific applications, ensuring that the needs of various markets—from telecommunications to automotive—are met. The company’s offerings in this category suggest a strong focus on maintaining high standards of performance while ensuring compliance with relevant industry standards.

Research Price and Stock for ADA4930-2YCPZ-R7 by Analog Devices Inc on Findchips.com

For those considering the procurement of the ADA4930-2YCPZ-R7, it is advisable to research stock availability and pricing through Findchips. This platform allows users to compare parts across various suppliers and often provides up-to-date insights into current market conditions.

The Line Driver or Receivers category on Findchips can also assist in locating alternate parts from Analog Devices or other manufacturers that might serve as suitable substitutes. Historically, this part has been available through several distributors, including:

  • Velocity Electronics
  • Richardson RFPD
  • Analog Devices Inc
  • Mouser Electronics
  • DigiKey
  • Newark

However, potential buyers are encouraged to check Findchips for the most current stock levels and pricing, as availability may vary.

Compare pricing for ADA4930-2YCPZ-R7 and other Line Driver or Receivers / Drivers And Interfaces at findchips.com

For those interested in the ADA4930-2YCPZ-R7 or exploring options in the Line Driver or Receivers category, visit Findchips for comprehensive information and comparisons.