Overview of MS25036-156 by TE Connectivity
The MS25036-156 terminal is a copper alloy component with a tin finish designed for printed circuit board (PCB) applications. This part is classified as a ring tongue terminal, which provides a secure and reliable electrical connection, particularly suited for use with #8 metric stud sizes (M4) and compatible with wire sizes up to 10 AWG. With a conductor area of 6 mm², it is part of the PIDG series—known for its high-performance characteristics. The insulator is made from nylon (polyamide) with a yellow color, contributing to its visibility and identification in various applications.
This terminal operates at a rated voltage of 300 V and has been safety approved by Underwriters Laboratories (UL), further emphasizing its reliability in electrical applications. The terminals and terminal blocks subcategory encompasses products geared towards establishing secure electrical connections, which is critical in various engineering fields. As of the current writing, the part is listed as active in terms of its life cycle, indicating ongoing production and support from TE Connectivity. Additionally, it is compliant with RoHS regulations, ensuring environmentally friendly manufacturing practices.
Industry Applications for MS25036-156
The versatility and reliability of the MS25036-156 terminal might make it suitable for various industry applications, including:
- Aerospace and Defense: The use of reliable electrical connectors is critical in aerospace systems, where the environment can be harsh. The ring tongue design might facilitate connections in critical applications, such as avionics and control systems. Additional analyses are necessary for specific compliance with military standards.
- Industrial Automation: In automated systems, the durability and performance of terminals like the MS25036-156 could be beneficial. The terminal might be used in control panels and machinery where robustness is necessary to withstand dynamic conditions. Engineering teams may consider the part’s rated voltage and wire size compatibility while designing automated systems.
- Telecommunications: With the increasing demand for reliable communication systems, the application of terminals in telecommunications infrastructure can be significant. The MS25036-156 might be employed in connectors for data transfer equipment, where stable connections are crucial for optimal performance.
- Consumer Electronics: Within consumer electronic devices, secure electrical connections are essential for device functionality. The MS25036-156 might find its way into the internal wiring of devices such as audio systems or home appliances. An analysis of relevant electrical requirements would be necessary to ensure compatibility.
It is important to note that these potential applications are only conceptual and illustrative, requiring further investigation and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company specializing in connectivity and sensor solutions across various industries. Their commitment to innovation in the field of terminals and terminal blocks has resulted in a comprehensive range of products that meet a variety of functional requirements. TE Connectivity’s products, including the MS25036-156, are designed with attention to performance and reliability, making them suitable for diverse applications.
In the domain of terminals and terminal blocks, TE Connectivity offers a variety of products that cater to distinct requirements. The PIDG series is one such range that includes various configurations designed to provide ease of use, strong electrical properties, and robustness in challenging environments. TE Connectivity continuously invests in research and development to enhance its product offerings in this category, maintaining compliance with industry standards and evolving technology needs.
Research Price and Stock for MS25036-156 by TE Connectivity on Findchips.com
For those interested in procuring the MS25036-156, it is advisable to research stock and pricing through Findchips. The platform facilitates comparisons of various distributors’ offerings and can reveal options for purchasing.
Historically, the part has been available through several distributors, including:
- Interstate Connecting Components
- TTI
- Quest Components
- Heilind Electronics
- Bisco Industries
- Mouser Electronics
- Newark
However, readers should visit Findchips to obtain current stock levels and pricing information, as availability can vary significantly depending on market conditions and demand.