Overview of 2643102002 by Fair-Rite Products Corp.
The 2643102002 is a ferrite core passive filter designed to provide specific impedance characteristics for signal integrity applications. This cylindrical ferrite core features a nominal impedance of 235 Ohm at a frequency of 100 MHz and ranges from a minimum frequency of 25 MHz to a maximum frequency of 300 MHz. With an outer diameter of 25.9 mm, a product length of 28.6 mm, and an inner diameter of 12.8 mm, this component is well-suited for applications requiring physical space constraints while maintaining performance. The part is also ROHS compliant, indicating it meets environmental safety standards.
Its electrical characteristics, including a nominal impedance of 275 Ohm, make it a versatile choice for a variety of electronic designs, particularly in filtering and signal processing applications. As of the current writing, this part is listed as active in the market, indicating it remains in production and readily available for purchase.
Industry Applications for 2643102002
The 2643102002 ferrite core could potentially serve a range of industries that prioritize signal integrity and noise reduction. Below are several illustrative examples of possible applications for this component:
- Internet of Things (IoT): The compact nature of the 2643102002 could support IoT devices that require filtering of high-frequency noise to ensure reliable communication. Devices such as smart sensors and connectivity modules might benefit from the ferrite core’s properties to maintain signal quality.
- Consumer Electronics: In consumer electronic devices such as smartphones, tablets, and televisions, the 2643102002 might be implemented in the design of circuits that require effective suppression of electromagnetic interference (EMI), thereby improving device performance and user experience.
- Transportation and Logistics: In automotive applications or infrastructure systems that rely on communication protocols, this ferrite core could potentially enhance the reliability of signal transmission while combating external noise, contributing to safer navigation and enhanced operational efficiency.
- Smart Cities: As smart city initiatives incorporate various connected technologies, the 2643102002 could be utilized in sensors and communication devices that require stable performance in urban environments with high levels of electronic noise.
- Robotics and Drones: The use of this ferrite core in robotics and drone applications might enhance communication systems, ensuring that signal integrity is maintained even in dynamic and electrically noisy environments.
It is important to note that these potential industry applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams should be conducted to ensure adherence to industry standards and specific application requirements.
About Fair-Rite Products Corp.
Fair-Rite Products Corp. specializes in the design and manufacturing of ferrite cores and inductive components, particularly in the realm of passive filters such as the 2643102002. The company is known for its focus on quality and adherence to both environmental standards and customer specifications.
In addition to the 2643102002, Fair-Rite manufactures a variety of similar ferrite cores suitable for various applications, including different impedance ratings and sizes. Their broad product range of passive filters further demonstrates their commitment to providing solutions that cater to diverse market needs.
Research Price and Stock for 2643102002 by Fair-Rite Products Corp on Findchips.com
For those interested in purchasing the 2643102002, it is recommended to research stock and pricing information on Findchips. This platform allows users to view stock availability and pricing from various distributors, ensuring they get the best deal available.
The Other Passive Filters category can also be explored on Findchips to identify alternative parts that might be offered by Fair-Rite Products Corp. or other manufacturers. Historically, the 2643102002 has been available at several distributors, including:
- Master Electronics
- Chip One Stop
- Quest Components
- Bristol Electronics
- Mouser Electronics
- DigiKey
- Newark
While this list provides a starting point for procurement, current stock levels and pricing are best verified on Findchips to ensure smooth purchasing.
Compare pricing for 2643102002 and other Other Passive Filters / Filters at findchips.com
For more detailed information regarding the 2643102002 and other Other Passive Filters, please visit Findchips.com to compare pricing and availability.