Overview of 218-2LPST by CTS Corporation
The 218-2LPST by CTS Corporation is a surface mount, SPST (Single Pole Single Throw) slide DIP (Dual Inline Package) switch, designed for use in applications requiring a compact and reliable switch solution. This DIP switch features two switch sections, with an operating current of 0.1A and a voltage rating of 50VDC. It is characterized by its latched switch action, ensuring stable and secure switching operations. The solder terminal configuration facilitates a surface mount-straight mounting feature, making it suitable for various printed circuit board (PCB) applications. Furthermore, its design is compliant with RoHS (Restriction of Hazardous Substances) directives, emphasizing its environmentally friendly attributes. The part’s specifications also note a contact resistance of 0.1 mΩ and an insulation resistance of 100 million Ω, ensuring high reliability and performance. Electrical life is rated at 1000 cycles, indicating durability over extended use. It operates within a temperature range of -55 °C to +85 °C, accommodating diverse environmental conditions.
Industry Applications for 218-2LPST
The 218-2LPST DIP switch has potential applications across various industries. Its technical specifications and characteristics make it suitable for a wide range of uses:
- Educational and Research Institutions: Due to its simplicity and reliability, the 218-2LPST could be used in educational labs for research and development projects, especially those involving electronic circuit prototypes requiring reliable switch options.
- Consumer Electronics: Products such as home appliances, entertainment systems, or personal gadgets might incorporate this type of DIP switch for internal settings adjustment or for configuring operational modes, benefitting from its tactile feedback and durable design.
- Industrial Controls: In industrial environments, DIP switches like the 218-2LPST can be utilized for setting up control logic in machinery, PLCs (Programmable Logic Controllers), or automation systems, where their reliable switching action and resistance to environmental variables are crucial.
- Telecommunications: This switch may find its application in networking equipment, such as routers and switches, for configuration settings, owing to its small size, ease of use, and reliability over many cycles of operation.
Note that the above potential applications are conceptual and illustrative. The actual incorporation of the 218-2LPST in specific end products or systems requires thorough analysis and verification by engineering and design teams to ensure compatibility and performance within the intended use case.
About CTS Corporation
CTS Corporation is a leading designer and manufacturer of electronic components and sensors. Their portfolio includes a wide variety of products, including but not limited to, sensors, actuators, and a comprehensive range of switches, among which DIP switches play a significant role. The 218-2LPST is a part of their extensive offering in the switches category, showcasing their commitment to producing high-quality, reliable electronic components. CTS’s expertise in developing advanced technology components is evident in their DIP switches, which are designed for precision, durability, and ease of use. The company’s products are widely used across many industries, enabling innovation and enhancing performance in various applications.
Where to Find 218-2LPST by CTS Corporation
For those interested in purchasing the 218-2LPST or researching similar DIP Switches, findchips.com provides a convenient and reliable platform. Findchips.com offers the latest stock levels, pricing, and availability from multiple distributors. Historical availability has included distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and Component Electronics, Inc. However, for the most accurate and up-to-date information regarding availability and pricing, users should visit findchips.com. Additionally, the platform allows users to compare alternatives to the 218-2LPST that might be offered by CTS Corporation or other manufacturers, ensuring that procurement professionals and engineers can make the best choice for their specific applications.