100SP1T1B4M2QE by E-Switch Inc

Overview of 100SP1T1B4M2QE by E-Switch Inc.

The 100SP1T1B4M2QE is a toggle switch featuring a Single Pole Double Throw (SPDT) configuration. It is designed to handle a contact current of up to 5A and operates at a voltage range of 28V DC and 120V AC. This part also employs a latched switch action, meaning it retains its position after being toggled, providing a reliable electrical connection in applications where maintaining the last setting is critical. The switch is designed with solder terminals for through-hole mounting, making it suitable for various circuit setups. Compliance with RoHS standards indicates that the part contains no hazardous materials, making it a preferred choice in environmentally conscious designs.

As of this writing, the part is categorized as obsolete, denoting that it may be replaced or phased out in the future. However, its robust electrical characteristics, including an electrical life rated for 50,000 cycles, ensure its longevity in applications. The switch’s dimensions include a body breadth of 6.86 mm, a body height of 8.89 mm, and a length or diameter of 12.7 mm. It operates effectively in a wide temperature range, from -30 °C to +85 °C, further enhancing its versatility across different environments.

Industry Applications for 100SP1T1B4M2QE

The 100SP1T1B4M2QE might find relevance across various industries due to its adaptable features. Below are a few potential use cases:

  • Consumer Electronics: This switch could potentially be integrated into audio and video devices, home appliances, or personal electronic gadgets where on-on switching functionality is required. Its non-illuminated design might suit applications where visual feedback is not necessary.
  • Industrial Automation: Within industrial machinery, the switch might be utilized for control panels, allowing operators to toggle between different operational modes. Its robust electrical ratings and sealing ensure reliable performance in demanding environments.
  • Robotics and Drones: In robotic applications, the 100SP1T1B4M2QE could be used to control various functions or modes, contributing to control systems where maintaining settings is crucial. Its compact size allows for seamless integration into limited space.
  • Telecommunications: This part could find application in communication equipment where toggling functions such as power or modes is essential. Its ability to operate in various temperatures ensures it can function reliably in different settings.
  • Transportation and Logistics: In vehicles or transport control systems, the toggle switch might be used to manage various electrical systems or to signal different operational states, thereby enhancing user control.

These potential industry applications are only conceptual and illustrative, and further analysis and verification by engineering and design teams will be necessary to ensure adherence to industry standards and specific application requirements.

About E-Switch Inc.

E-Switch Inc. specializes in manufacturing a wide range of switch solutions, including toggle switches like the 100SP1T1B4M2QE. The company is known for producing switches designed to meet various electrical and mechanical requirements while ensuring compliance with environmental regulations. Their product line encompasses various switch types, including pushbutton, slide, and rocker switches, in addition to toggle switches.

Similar parts to the 100SP1T1B4M2QE might include other SPDT toggle switches that share comparable electrical characteristics but with variations in mounting styles or functionalities suited for specific applications. E-Switch is a part of the larger ecosystem of electronic components and aims to support diverse industries with customizable solutions.

Research Price and Stock for 100SP1T1B4M2QE by E-Switch Inc on Findchips.com

For those considering the 100SP1T1B4M2QE, it is recommended to research current stock and pricing on Findchips. This site serves as a valuable resource for discovering availability and cost across multiple distributors. The subcategory of this part, Toggle Switches, is a starting point for exploring alternate parts provided by E-Switch Inc and other manufacturers.

This part has been historically available through several distributors, including New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics. However, it is crucial to verify current stock levels and pricing on Findchips as these can fluctuate frequently.

Compare pricing for 100SP1T1B4M2QE and other Toggle Switches / Switches at findchips.com