AD826ANZ by Analog Devices Inc

Overview of AD826ANZ by Analog Devices Inc.

The AD826ANZ is a low-cost, high-speed, dual operational amplifier designed with a voltage feedback architecture. This part operates within a supply voltage range of 5V to 36V and features a gain bandwidth product of 50 MHz, making it suitable for various applications requiring fast signal processing. The operational amplifier is capable of functioning effectively in an industrial temperature range spanning from -40°C to 85°C.

With a total of two channels in a DIP-8 package, the AD826ANZ simplifies circuit designs by providing dual functionality within a compact footprint. The part sports a slew rate of 250 V/µs, which allows it to respond quickly to changes in input signals. Additionally, the common-mode rejection ratio is rated at a nominal value of 100 dB, enhancing its performance in environments where noise rejection is critical. The typical input offset voltage is approximately 3 mV, contributing to its overall precision.

This operational amplifier is compliant with RoHS standards and features a through-hole mounting style, which can be an important consideration in applications where traditional PCB mounting techniques are preferred. The low supply current requirement of a maximum of 15 mA aids in reducing overall power consumption, making this component suitable for battery-powered or energy-efficient designs.

Industry Applications for AD826ANZ

The AD826ANZ could potentially find applications across various industries, including:

  • Consumer Electronics: In consumer electronics, this operational amplifier might be utilized in audio processing devices where high speed and low power consumption are required. Products like portable audio amplifiers or noise-cancelling headphones could potentially incorporate the AD826ANZ to enhance audio fidelity while managing energy efficiency.
  • Healthcare: In healthcare applications, this part could be used in medical monitoring equipment. Its characteristics might support signal conditioning functions in devices such as ECG machines or pulse oximeters, where precision and reliability in signal amplification are crucial. However, any healthcare application would require adherence to relevant medical standards.
  • Telecommunications: The operational amplifier might also be applicable in telecommunications equipment, where it could play a role in signal amplification and processing circuits. This might include amplification in base stations or transceiver applications that require reliable performance over varying temperatures and conditions.
  • Internet of Things (IoT): In IoT devices, the AD826ANZ could potentially serve as part of sensor interface circuits, where it might amplify signal outputs from temperature or pressure sensors. Its low power requirements would be an advantage in battery-operated IoT implementations.
  • Automotive: If integrated into automotive applications, particularly those complying with AEC-Q100 or similar standards, this component could be employed in various control systems or signal processing tasks where reliability and precision are paramount. However, compliance verification would be necessary.

It is important to note that these potential industry applications are solely conceptual and illustrative. A thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a well-established manufacturer known for its high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. In the realm of operational amplifiers, the company provides a wide range of products designed to meet diverse specifications across different applications.

The AD826ANZ stands out among other similar parts produced by Analog Devices, offering unique characteristics that cater to fast, low-power applications. The company designs operational amplifiers to handle a variety of tasks efficiently and effectively, and the AD826ANZ is no exception. Other operational amplifiers from Analog Devices may feature various configurations, temperature ranges, and capabilities that can cater to specialized needs across different industries.

Research Price and Stock for AD826ANZ by Analog Devices Inc on Findchips.com

For those interested in acquiring the AD826ANZ, it is advisable to research current stock availability and pricing on Findchips. This platform not only provides information on the part itself but also offers a listing of various distributors that may have the component in stock. Historically, the AD826ANZ has been available through distributors such as:

  • Richardson RFPD
  • ComSIT USA
  • Mouser Electronics
  • DigiKey
  • Newark

However, for the most accurate and up-to-date stock levels and pricing information, potential purchasers should check Findchips to ensure they are getting the latest availability.

Compare pricing for AD826ANZ and other Operational Amplifiers / Amplifier Circuits at findchips.com

To explore further, ensure you check the details for AD826ANZ and other options in the Operational Amplifiers subcategory.