Overview of ADF6-60-03.5-L-4-2-TR by Samtec Inc.
The ADF6-60-03.5-L-4-2-TR represents a specialized board stacking connector featuring 240 contacts arranged in 4 rows, designed to operate with a pitch of 0.025 inches (0.635 mm). This connector is classified as a female, straight type with a surface mount terminal, encased in a black liquid crystal polymer insulator, which is particularly impactful in various electronic applications. It is noteworthy that the part is compliant with the Restriction of Hazardous Substances (RoHS) directives.
The connector showcases a variety of attributes that are beneficial for integration into electronic systems. Key specifications include:
- Body width: 0.197 inches
- Body depth: 0.147 inches
- Body length: 1.686 inches
- Durability is rated at 100 mating cycles
- Operating temperature range of -55 °C to 125 °C
- Contact resistance of 15 mΩ and insulation resistance of 45 GΩ
- Dielectric withstanding voltage of 480 VAC
- Rated current (signal) of 1.3 A
This part is actively manufactured by Samtec Inc. and can fulfill the needs of applications that require high-density and reliable connections in constrained spaces, particularly in the realm of modern electronics.
Industry Applications for ADF6-60-03.5-L-4-2-TR
Considering the characteristics of the ADF6-60-03.5-L-4-2-TR, it could potentially find applications across several industries. The following are some illustrative examples of possible industry use cases:
- Internet of Things (IoT): This connector might be utilized in smart sensors or devices that require compact and robust connectivity. The high pin count combined with a small pitch could help in reducing the footprint of the electronics, potentially enabling the development of more advanced IoT endpoints.
- Industrial Automation: In this field, the connector could support control modules in industrial machinery. The ability to withstand a range of temperatures and provide reliable connections over time might make it suitable for mission-critical applications in automation systems.
- Telecommunications: The ADF6-60-03.5-L-4-2-TR might be used in network routers and switches where high-density connectivity is essential. Its durability could contribute to the longevity of telecom products.
- Consumer Electronics: The connector could potentially be employed in various consumer gadgets, such as laptops and gaming consoles, where space is limited, and multiple connections are required in a compact area.
- Aerospace and Defense: If employing relevant standards, the robustness and reliability of the connector could be beneficial in aerospace applications, possibly in avionics systems or satellite communications due to its strong performance in extreme conditions.
These potential industry applications are purely conceptual and require detailed analysis and verification by engineering and design teams to ensure conformance with industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a manufacturer specializing in interconnect solutions, particularly in the area of connectors, including the ADF6-60-03.5-L-4-2-TR which falls under the category of headers and edge type connectors. With its extensive product portfolio, Samtec provides a variety of solutions tailored for multiple applications ranging from commercial electronics to industrial systems. Their connectors are notable for their quality and reliability, catering to the evolving demands of modern electronics. Similar parts offered by Samtec may include high-density connectors, board-to-board connectors, and other advanced interconnect solutions, emphasizing their commitment to meeting the needs of engineers looking for effective connectivity options.
Research Price and Stock for ADF6-60-03.5-L-4-2-TR by Samtec Inc on Findchips.com
For those interested in acquiring the ADF6-60-03.5-L-4-2-TR, it is advisable to conduct research for stock and pricing details on Findchips. This platform provides not only current availability but also potential alternatives within the headers and edge type connectors subcategory. Historically, the part has been available through various distributors, including:
- Master Electronics
- Avnet Abacus
- Sager
- Powell Electronics
- Samtec
- Onlinecomponents.com
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
While these distributors may have carried this part in the past, it is crucial to check Findchips for the most accurate information regarding current stock levels and pricing.