Overview of 43640-0201 by Molex
The 43640-0201 is a rectangular power connector designed for use in a variety of electronic applications. This component features a male plug with two contact positions. The connector falls under the Micro-Fit 3.0 43640 series, which indicates its intended use for specific pin contacts, specifically the Molex Micro-Fit 3.0 43031 series pin contacts. The design includes a pitch spacing of 3 mm, allowing for compact connections, and features a black polyester housing that contributes to its durability.
This part is compliant with RoHS standards, indicating that it meets environmental regulations regarding hazardous substances. Other significant specifications include a body depth of 0.665 inches and a body length of 0.27 inches, with a rated current of 5 A, which makes it suitable for applications requiring moderate power delivery. The operating temperature range is between -40 °C to 105 °C, which expands the potential uses in various environmental conditions.
Notably, the 43640-0201 is designed for multiple mating parts, suggesting versatility in its use within various assemblies and configurations. The product life cycle is currently active, which indicates ongoing support and availability from the manufacturer. With a crimp termination type and a polarization key feature, the connector aims to ensure a secure and reliable connection, aiding in the prevention of improper mating.
Industry Applications for 43640-0201
The 43640-0201 connector could find applications across various industries, leveraging its specific characteristics. Below are some potential use cases:
- Consumer Electronics: This connector might be used in devices such as audio systems, small appliances, or gaming accessories, where space is limited but reliable power connections are still required. The compact design and current rating could support devices that demand moderate power while maintaining efficiency.
- Telecommunications: In telecommunications equipment, the 43640-0201 could potentially be integrated into communication devices requiring power connectors for circuit boards or power supplies. Its ability to operate in a broad temperature range may ensure stable performance in various installations.
- Automotive (if standards apply): If the 43640-0201 meets automotive standards, it might be suitable for low-voltage applications within cars, such as powering electronic control units or sensors. Its robust construction could withstand the rigors of automotive environments.
- Smart Cities: The connector might be used in smart city applications, including street lighting systems or environmental monitoring, where reliable electrical connections are essential. The environmentally compliant features of the part could align with the sustainable practices often emphasized in smart city designs.
- Computing and Data Storage: Within computing devices or data storage units, the 43640-0201 could be employed to manage power connections effectively, especially in compact or modular systems where space is at a premium.
These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Molex
Molex is a global supplier of interconnect products and solutions, including various types of connectors, such as those in the power connector subcategory. The company has a robust portfolio that includes items across a wide spectrum of industries including telecommunications, automotive, and consumer electronics. The 43640-0201 is part of their Micro-Fit 3.0 series, which is known for its reliability and ease of use in configurations where space and performance are paramount. Other similar parts from Molex include various configurations within the Micro-Fit series which provide similar features tailored for different applications.
Research Price and Stock for 43640-0201 by Molex on Findchips.com
For readers interested in procuring the 43640-0201, researching stock levels and pricing on Findchips is recommended. This part has historically been available from distributors such as Master Electronics, Mouser Electronics, and Newark, among others. However, since stock levels can vary significantly, it’s prudent to check current availability before making any decisions.