FTLX8574D3BCL by Finisar Corporation

Overview of FTLX8574D3BCL by Finisar Corporation

The FTLX8574D3BCL, manufactured by Finisar Corporation, is a sophisticated fiber optic transceiver designed for high-speed communication applications. This transceiver operates within a wavelength range of 840 nm to 860 nm, making it suitable for various data transmission needs in optical networks. With a data rate of 10,500 Mbps for both transmission (Tx) and reception (Rx), it is capable of efficiently handling large amounts of data, which is critical in today’s fast-paced data environment.

Designed for panel mounting, the FTLX8574D3BCL has a compact form factor with dimensions of 56.5 mm in length, 14.8 mm in width, and 11.85 mm in height. It features an LC connector, which is standard in the industry for fiber optic connections, ensuring compatibility and ease of installation. The transceiver utilizes a laser emitter type, which is known for its reliability and efficiency in optical communications.

The operational temperature range for this part is from -5 °C to 70 °C, indicating its versatility in various environments, from moderate climates to more extreme conditions. It operates on a nominal supply voltage of 3.3 V, with a maximum of 3.46 V and a minimum of 3.14 V, which aligns with standard voltage levels commonly seen in electronic components today. This part is compliant with ROHS, indicating that it meets environmental standards by restricting the use of certain hazardous materials.

Industry Applications for FTLX8574D3BCL

The FTLX8574D3BCL potentially finds applications across various industries. Below are some examples of where this component might be utilized:

  • Telecommunications: In telecommunications, the FTLX8574D3BCL could be used in high-speed internet infrastructure, possibly enhancing data transfer rates for residential or commercial networks. Its data transmission capabilities at 10,500 Mbps might support modern services such as broadband internet, voice over internet protocol (VoIP), and video conferencing.
  • Data Centers: This transceiver might be implemented in data centers, where rapid data exchange between servers is essential. The 840 nm to 860 nm operating wavelength could be beneficial for multimode fiber applications typically used in short-range data communication within the facility.
  • Industrial Automation: Within industrial automation, the FTLX8574D3BCL might be used in networking components that require high data throughput, possibly connecting various sensors and control systems in a factory environment.
  • Smart Cities: As cities evolve into smart ecosystems, this transceiver could play a role in the communications backbone for smart infrastructure. Its ability to deliver reliable data rates might support various applications, such as traffic management systems and real-time public services.
  • Healthcare: In healthcare applications, particularly in medical imaging systems, the transceiver might be integral in transferring high-resolution imaging data swiftly and accurately between devices. This application would require verification against specific standards in the healthcare sector.

It is crucial to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Finisar Corporation

Finisar Corporation is recognized as a key player in the field of fiber optics, specializing in the design and manufacturing of fiber optic components, including FTLX8574D3BCL and other similar products. The company develops various types of transceivers that cater to different segments of the communication market, ensuring compatibility with various standards and protocols.

Finisar’s commitment to innovation in optical connectivity has positioned it well in the industry, offering components that could potentially enhance network performance and reliability. Their extensive portfolio includes transceivers for different applications, including long-haul, metropolitan, and data center environments, highlighting their versatility and capability to meet diverse customer needs.

Research Price and Stock for FTLX8574D3BCL by Finisar Corporation on Findchips.com

For those interested in acquiring the FTLX8574D3BCL, it is advisable to research stock and pricing options on Findchips. This platform is an efficient resource for finding the latest stock levels and pricing for the Fiber Optic Transceivers category. Historically, the part has been available through various distributors, including NAC, Bristol Electronics, and Quest Components. However, stock availability may vary, and readers should consult Findchips for the most accurate and up-to-date information regarding this component.

Compare pricing for FTLX8574D3BCL and other Fiber Optic Transceivers / Fiber Optics at findchips.com

Explore options for FTLX8574D3BCL and other Fiber Optic Transceivers on Findchips to find the best deals and stock information. This can assist in making informed procurement decisions for your projects or applications.