AFK227M63H32T-F by Cornell Dubilier Electronics Inc

Overview of AFK227M63H32T-F by Cornell Dubilier Electronics Inc.

The AFK227M63H32T-F is an aluminum electrolytic capacitor featuring a capacitance of 220 µF and a rated DC voltage of 63V. It is designed with a polarized configuration and is surface mountable, making it suitable for various electronic applications. The capacitor is classified under the subcategory of Aluminum Electrolytic Capacitors and is manufactured by Cornell Dubilier Electronics Inc.

Notable attributes of this component include an Equivalent Series Resistance (ESR) of 0.16Ω, which is measured at 100 kHz. The AFK227M63H32T-F achieves a lifetime of approximately 2000 hours at a maximum temperature of 85°C. Additionally, it complies with the RoHS directive, ensuring it is free from hazardous substances. The component is supplied in a chip form factor with a cylindrical package, fitting the 5953 size code, and features a flat terminal shape.

The operational temperature range is quite broad, with minimum and maximum ratings of -55°C and +105°C, respectively. Moreover, it has a leakage current of 0.1386 mA, making it suitable for applications where low leakage is desired. The physical dimensions of the part are a diameter of 12.5 mm and a height of 13.5 mm, making it compact for integration into modern electronics.

Industry Applications for AFK227M63H32T-F

The AFK227M63H32T-F might find applications across various industries due to its specifications and performance attributes. Below are some potential industry applications:

  • Telecommunications: The AFK227M63H32T-F could be utilized in communication devices such as routers and switches, where electrolytic capacitors are often employed for filtering and power management. Its low ESR and ability to handle ripple currents of up to 600 mA may enhance the reliability of power supplies in these systems.
  • Consumer Electronics: In devices like televisions or audio systems, the AFK227M63H32T-F might be used for decoupling and smoothing power supplies, contributing to improved performance. Its compact design and surface mount capability could facilitate efficient use of space on PCB layouts.
  • Computing and Data Storage: This capacitor might be suitable for use in storage devices, such as solid-state drives (SSDs) or personal computers. Its characteristics might help in stabilizing the power supply and ensuring that the devices operate efficiently under varying loads.
  • Smart Cities: The AFK227M63H32T-F could play a role in smart infrastructure applications where reliable capacitors are needed for energy management systems. Its temperature resilience and long lifespan may support the operational requirements of urban management systems.
  • Healthcare: In low-risk medical devices where compliance with safety standards is essential, this capacitor might be used due to its RoHS compliance and robust performance. Applications could potentially include non-invasive diagnostic equipment or monitoring devices.

It is important to note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Cornell Dubilier Electronics Inc.

Cornell Dubilier Electronics Inc. is recognized for its extensive portfolio in the capacitor market, specializing in a variety of capacitor types including aluminum electrolytic capacitors. The AFK227M63H32T-F is part of their AFK series, which is designed to meet the evolving demands of modern electronic applications. The company emphasizes the importance of quality and reliability in its products, aligning with industry standards such as AEC-Q200, which ensures performance in critical applications.

In addition to the AFK227M63H32T-F, Cornell Dubilier manufactures a range of similar capacitors that emphasize performance, efficiency, and compliance with environmental regulations. Their commitment to innovation and quality has established them as a significant player in the electronic components industry, especially in the field of capacitors.

Research Price and Stock for AFK227M63H32T-F by Cornell Dubilier Electronics Inc on Findchips.com

For those interested in acquiring the AFK227M63H32T-F, it is advisable to conduct a thorough search for stock and pricing information through Findchips.com. The website can provide insights into availability at various distributors and help compare prices efficiently. Historically, this part has been offered by several distributors including:

  • Master Electronics
  • Richardson RFPD
  • TTI
  • Bristol Electronics

It is crucial to check Findchips for the most current stock levels and pricing information, as availability can vary over time.

Compare pricing for AFK227M63H32T-F and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com