ADG1408SRUZ-EP by Analog Devices Inc

Overview of ADG1408SRUZ-EP by Analog Devices Inc.

The ADG1408SRUZ-EP is an 8-channel analog multiplexer designed to provide flexibility in applications requiring a compact solution for signal routing. This component features a low on-state resistance of 4.7 Ohms, making it efficient in transmitting analog signals with minimal distortion. Its operating voltage ranges from ±4.5 V to ±16.5 V, which accommodates a variety of single and dual-supply applications. The device operates within a temperature range of -55 °C to 125 °C, ensuring reliable performance in diverse environments.

Manufactured by Analog Devices Inc., the ADG1408SRUZ-EP is housed in a TSSOP-16 package, which offers a small footprint suitable for applications with space constraints. The component is RoHS compliant, which indicates it meets environmental standards for hazardous substances. The device features a nominal off-state isolation of 70 dB, which is indicative of its capability to provide a clean signal path by preventing unwanted cross-talk between channels.

Industry Applications for ADG1408SRUZ-EP

Due to its unique attributes, the ADG1408SRUZ-EP may find utility across various industry sectors. Below are a few potential applications, highlighting how this multiplexer may be utilized:

  • Industrial Automation: In automation systems, the ADG1408SRUZ-EP might be used to switch signals from various sensors to a single processing unit. Its low on-state resistance could help in maintaining signal integrity over long distances.
  • Telecommunications: This part could potentially support telecommunications infrastructure by routing multiple signal paths, improving the efficiency of data transmission networks. The device’s operating range might align well with the needs of different communication protocols.
  • Internet of Things (IoT): The compact size and low power requirements of the ADG1408SRUZ-EP might make it suitable for IoT devices, where space and energy efficiency are critical. This part could enable multiple sensor interfaces in a single compact design.
  • Aerospace and Defense: Although requiring specific compliance and testing, this multiplexer may offer advantages in aerospace applications by leveraging its wide temperature operating range and reliable performance under extreme conditions.
  • Healthcare: It might also be applicable in certain healthcare devices for signal routing, particularly in medical imaging equipment, where signal clarity can be paramount.

It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is essential to ensure that the ADG1408SRUZ-EP meets industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. As a manufacturer of multiplexers or switches, Analog Devices offers a broad range of components to support various signal processing applications. The company’s focus on innovation and quality makes it a key player in the electronic components market.

The ADG1408SRUZ-EP is part of their extensive product line-up that includes various analog multiplexers designed to facilitate efficient signal routing in compact formats. Similar products include the ADG1406 and ADG1407, each catering to different signal requirements while ensuring high performance and reliability. The company continues to develop solutions that cater to emerging market needs, particularly in the area of industrial applications and communication technologies.

Research Price and Stock for ADG1408SRUZ-EP by Analog Devices Inc on Findchips.com

To determine stock levels and pricing for the ADG1408SRUZ-EP, it is advisable to use Findchips.com as a resource. This platform aggregates information from various distributors and provides real-time data on part availability and prices. Historically, this part has been available from distributors including Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark, but current stock levels may vary.

On Findchips.com, users can also explore the multiplexers or switches subcategory to find alternate parts that may be offered by Analog Devices Inc. or other manufacturers. This can be particularly beneficial for procurement teams seeking similar solutions.

Compare pricing for ADG1408SRUZ-EP and other Multiplexers or Switches / Signal Circuits at findchips.com