Overview of PNP300JR-73-10R by YAGEO Corporation
The PNP300JR-73-10R is a fixed resistor characterized by its wire wound construction, designed to deliver reliability and stability in varied applications. The resistor has a nominal resistance value of 10 ohms, a power rating of 3 watts, and a voltage rating of 300 volts. It operates within a tolerance of ±5%, which indicates that its resistance can vary slightly from its nominal value. The resistor also features a temperature coefficient of 300 ppm/°C, which reflects its resistance change with temperature variations.
This component features an axial leaded design, meaning it has two leads, one at each end, making it suitable for through-hole mounting. The cylindrical shape and a package diameter of approximately 4.5 mm support easy integration into various electronic circuits. The wire wound technology utilized in the manufacturing of this resistor contributes to its durability and reliability, making it a preferred choice in many applications. The PNP series, to which PNP300JR-73-10R belongs, is recognized for its performance in various electrical environments. As of the current writing, the factory lead time for this part is approximately 20 weeks and 5 days.
Industry Applications for PNP300JR-73-10R
Given its specifications, the PNP300JR-73-10R might find applications across several industries. Below are some potential use cases:
- Consumer Electronics: This resistor could be used in devices such as televisions, radios, and audio systems, where precise resistance is crucial for ensuring sound quality and signal integrity. Its flame-proof feature also makes it suitable for devices that may experience high temperatures.
- Industrial Automation: In control systems and automation equipment, the reliability of the PNP300JR-73-10R could support functions such as sensor interfacing and signal processing. Its high power rating allows it to handle significant power loads, which could be beneficial in large-scale operations.
- Audio and Video Systems: The resistor may potentially be utilized in amplifiers and equalizers, where it could help manage audio signals. The stable performance characteristics and tolerances are critical in maintaining sound fidelity in professional audio equipment.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in electronic component manufacturing, specializing in various types of resistors, capacitors, and inductors. The company’s extensive experience in the field allows it to produce a wide range of quality components, including the PNP300JR-73-10R. YAGEO offers a variety of wire wound resistors, which feature different power ratings, resistance values, and tolerances catering to diverse market needs.
With a commitment to quality and innovation, YAGEO continuously improves its manufacturing processes and product design to offer reliable solutions to its customers. Their resistors, including models within the PNP series, undergo rigorous testing to meet industry standards, thereby ensuring they perform effectively in various applications.
Research Price and Stock for PNP300JR-73-10R by YAGEO Corporation on Findchips.com
For engineers and procurement specialists considering the PNP300JR-73-10R, it is advisable to research current stock levels and pricing on Findchips. This resource allows users to compare prices across multiple distributors and obtain the most accurate and up-to-date information. Historical availability shows that the part has been accessible from distributors including Ozdisan Elektronik, Avnet Abacus, TME, and DigiKey. However, prices and stock can fluctuate, so visiting Findchips is essential for obtaining current details.
The subcategory of Wire Wound Resistors on Findchips can further assist in finding alternative parts offered by YAGEO Corporation or other manufacturers that have similar specifications to the PNP300JR-73-10R. This can be particularly useful for those looking to compare options or for potential substitutions in their designs.