Overview of TL3340AF160QG by E-Switch Inc.
The TL3340AF160QG is a momentary tactile keypad switch characterized by its single pole, single throw (SPST) configuration and a maximum operational current of 0.05A at a voltage of 12VDC. This switch features a low operating force of 2.06N, making it suitable for applications that require a light touch. The switch is designed with a surface mount-right angle termination method, facilitating flexible design options in various electronic applications.
Manufactured by E-Switch Inc., this component comprises several important materials and attributes that enhance its performance and suitability across multiple applications. The actuator material is polyphthalamide (PPA), known for its robust thermal and mechanical properties. With a body size measuring 4 mm in diameter, and a height of 2.55 mm, the compact design allows for integration into tight spaces within consumer electronics or devices. Notably, the electrical life of the TL3340AF160QG is rated for up to 100,000 cycles, which suggests durability in high-use applications.
In terms of compliance, the switch adheres to RoHS standards and is REACH compliant, making it an appropriate choice for use in various electronic devices that require environmentally friendly components. Its dielectric withstand voltage of 500VDC provides an added level of safety in electrical applications, while the insulation resistance is rated at 100,000,000 ohms, providing confidence in its reliability. This part is currently active in E-Switch’s product lifecycle and can be utilized in numerous applications that fit the specifications outlined.
Industry Applications for TL3340AF160QG
The TL3340AF160QG could potentially find applications across various industries due to its compact size and electrical characteristics. Here are some example applications where this part might be utilized:
- Consumer Electronics: This type of switch might be applicable in modern consumer electronics, such as touchscreen devices, handheld gaming consoles, or compact communication equipment. The momentary action and tactile feedback could enhance user experience.
- Audio and Video Systems: The switch may be suitable for use in remote controls or audio mixers where momentary activation is necessary. Designers might benefit from its low current handling capabilities in these applications.
- Industrial Equipment: In some instances, the switch could be integrated into control panels for machinery, where robust and tactile feedback is important for operational controls. Its durability might support long-term use in demanding environments.
- Home Automation Devices: The compact form factor and ease of surface mounting could make this switch a potential choice for smart home devices, such as smart light switches or control panels for home security systems.
It is important to note that these potential industry applications are only conceptual and illustrative. The actual use of the TL3340AF160QG should be verified by engineering and design teams to ensure the part adheres to industry standards and specific application requirements.
About E-Switch Inc.
E-Switch Inc. is a manufacturer known for its innovative solutions in the design and production of switches, including keypad switches. The company emphasizes a commitment to quality and reliability across its extensive product lines, which includes the TL3340AF160QG and various other keypad switch models. E-Switch’s parts are typically valued for their durability and performance, which are crucial in a wide range of electronic applications.
In addition to the TL3340AF160QG, E-Switch offers numerous similar parts designed for different specifications and applications. Their portfolio includes various tactile switches, toggle switches, and slide switches, allowing designers to choose components that best fit their project requirements.
Research Price and Stock for TL3340AF160QG by E-Switch Inc on Findchips.com
For those considering the TL3340AF160QG for their projects, it is recommended to explore current stock and pricing at Findchips.com. This platform can provide real-time information about availability from various distributors. Historically, the TL3340AF160QG has been available through distributors such as:
- Win Source Electronics
- PUI
- Master Electronics
- DigiKey
Since stock levels can fluctuate, it is essential to check the latest listings on Findchips.com to ensure the part is available for your needs.