Overview of ASMT-YTB7-0AA02 by Avago Technologies
The ASMT-YTB7-0AA02 is a triple color Surface Mount Device (SMD) LED designed for indication applications. It utilizes the SMD2835-6P form factor, which makes it suitable for various electronic circuit board designs. The component is compliant with RoHS and Pb-free standards, asserting its suitability for environmentally sensitive applications. This part can operate within a wide temperature range of -40°C to +100°C, making it a versatile choice for diverse operating conditions.
The LED is crafted to show three different colors—red, green, and blue—via its separate three-element configuration. The luminous intensities of the colors are nominally 1000 mcd for red, 1900 mcd for green, and 384 mcd for blue. This variation enables enhanced visibility and color differentiation in applications requiring LED indication.
Another notable feature of the ASMT-YTB7-0AA02 is its diffused lens type that contributes to a broad viewing angle of 120 degrees, making the emitted light easily visible from various angles. With a maximum forward current of 25 mA and a maximum forward voltage of 2.5 V, this LED can be efficiently powered in many electronic systems. Additionally, the part’s life cycle is currently marked as active, indicating continued availability and production support from the manufacturer.
Industry Applications for ASMT-YTB7-0AA02
Given its specific characteristics and capabilities, the ASMT-YTB7-0AA02 could find utility in several industries. Below are potential applications categorized by industry, along with examples of components or systems where this part might be integrated:
- Consumer Electronics: This LED could potentially be used in indicators for devices like TVs, gaming consoles, or audio systems, where multi-color status lights are beneficial. The wide viewing angle and distinct color outputs might improve user experience by providing clear visual cues.
- Smart Cities: In smart lighting applications, the three colors could be utilized for signaling or decorative purposes, such as in street lamps or traffic signals. The ability to function effectively in varying temperatures could also support outdoor deployments.
- Transportation and Logistics: The ASMT-YTB7-0AA02 might be integrated into dashboard indicators in vehicles, providing visual feedback through its distinct colors under different operational conditions. The LED’s robustness against temperature extremes could be critical in this environment.
- Healthcare: If used in diagnostic equipment or patient monitoring systems, the multiple colors could indicate various states of operation or alerts. Healthcare applications would depend on adherence to specific medical device regulations and standards.
- Security and Surveillance: The LED may serve as an indicator light for surveillance systems, with the red, green, and blue colors potentially representing various operational states (e.g., recording, standby, or alert). This could enable intuitive signaling for users.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification for adherence to industry standards and specific application requirements.
About Avago Technologies
Avago Technologies is recognized for its specialized focus on optoelectronic components, particularly in the realm of visible LEDs and related technologies. The company continues to innovate in areas such as lighting, sensing, and signage. The ASMT-YTB7-0AA02 is one of the many products that demonstrates Avago’s commitment to developing versatile, high-performance lighting solutions.
Besides the ASMT-YTB7-0AA02, Avago manufactures a range of other visible LEDs suitable for various applications, further reinforcing their expertise in this domain. Their products typically emphasize not only luminous performance but also compliance with industry regulations and standards to ensure wide usability in different sectors.
Research Price and Stock for ASMT-YTB7-0AA02 by Avago Technologies on Findchips.com
For those interested in acquiring the ASMT-YTB7-0AA02, it is recommended to research stock levels and pricing on Findchips.com. This platform provides real-time availability and pricing data for various electronic components. Additionally, the link to Visible LEDs can be leveraged to explore alternate parts that might also meet your project requirements.
Historical distribution channels for the ASMT-YTB7-0AA02 have included distributors like LCSC. However, for up-to-date stock statuses, it is crucial to visit Findchips for the most accurate information.