Overview of 3001734 by Phoenix Contact
The 3001734 by Phoenix Contact is a modular terminal block designed for robust applications, supporting a 101A maximum current and accommodating wires up to 25mm2. This screw-clamp terminal block is crafted for reliable and secure wire-to-board connections in a wide range of environments. It is characterized by its grey color, signifying a standard for easy identification within complex systems. Among the part’s notable attributes are its use of Polyamide for insulation, a material known for its excellent thermal resistance and mechanical strength. Furthermore, the terminal block is designed for panel mounting, featuring a single row and way, making it a straightforward solution for simplifying wiring processes.
Regarding technical specifics, the 3001734 operates with a rated voltage of 500 V and a current rating of 76 A, slightly below its maximum capacity but well-suited for high-power applications. It accepts wires of gauge size up to 3 AWG, making it compatible with substantial wire sizes used in power distribution and industrial environments. The terminal’s construction adheres to various international safety standards, including CB, cUL, EAC, IEC, KEMA, and UL certifications, which underscores its reliability and safety for global applications. Additionally, it is noteworthy that this product complies with RoHS and REACH, reflecting Phoenix Contact’s commitment to environmental consciousness.
Industry Applications for 3001734
The versatile design and technical specifications of the 3001734 make it suitable for a multitude of industry applications. While these potential applications are conceptual and illustrative, requiring further verification and analysis by engineering teams, they demonstrate the broad utility of this modular terminal block. Possible industry applications include:
- Consumer Electronics: Within the realm of consumer electronics, the terminal block might be used in the manufacturing of high-power devices where secure and reliable connections are essential, such as in home entertainment systems or gaming consoles.
- Security and Surveillance: The robust nature of the 3001734 makes it well-suited for power distribution in security camera installations, where reliable power is critical for continuous operation.
- Environmental Monitoring: Devices that monitor environmental parameters often require dependable power connections to function in various conditions, making this terminal block an ideal choice for such applications.
- Internet of Things (IoT) and Smart Cities: As both sectors emphasize the integration of electronic devices into everyday settings, the 3001734 could potentially be utilized in infrastructure or devices requiring stable electrical connections, whether for public lighting, traffic control systems, or environmental sensors.
- Aerospace and Defense: The durability and certifications associated with the 3001734 suggest its utility in aerospace and defense projects, particularly in non-flight critical systems where reliable power distribution is needed.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the development and manufacturing of electrical connection, electronic interface, and industrial automation technologies. With a commitment to innovation and quality, Phoenix Contact offers a wide range of products within the Terminals and Terminal Blocks subcategory, including the 3001734 modular terminal block. Their solutions span various industries and applications, underscoring the versatility and reliability of their products. Phoenix Contact’s portfolio includes items ranging from simple terminal blocks to sophisticated control systems, each designed to meet stringent quality standards and accommodate the complex networks of modern industries.
Where to Find 3001734 by Phoenix Contact
To secure the 3001734 for your application, it is recommended to research purchasing options on findchips.com. This platform allows for comparisons of stock levels and pricing across multiple distributors, ensuring you find the best option for your needs. Historically, the part has been available from distributors such as Perfect Parts Corporation, Master Electronics, Dynamic Solutions GmbH, and Bürklin Elektronik, among others. However, stock levels and availability may vary, so it is advisable to check current listings. Additionally, for those seeking alternate parts or exploring other manufacturers, findchips.com provides a comprehensive search and comparison feature within the Terminals and Terminal Blocks subcategory, facilitating informed decision-making when sourcing electronic components.