AUIRS2113STR by Infineon Technologies AG

Overview of AUIRS2113STR by Infineon Technologies AG

The AUIRS2113STR is a half bridge based peripheral driver designed for use in various applications requiring efficient control of MOSFETs. Manufactured by Infineon Technologies AG, this component features a dual driver configuration and operates using CMOS technology. It is packaged in a small outline integrated circuit (SOIC) format, specifically the MS-013AA variant, and is compliant with ROHS regulations.

This driver exhibits a wide operational voltage range of 3.3 V to 20 V with a nominal supply voltage of 15 V, making it suitable for numerous electronic applications. The AUIRS2113STR can handle output currents in both source and sink directions, optimized for efficient performance across a variety of scenarios. Built-in protections against transient surges and under-voltage conditions enhance the reliability of this driver, ensuring safe operation in demanding environments.

The device supports an operating temperature range from -40 °C to 125 °C, which indicates its capability to function in harsh conditions, particularly valuable in automotive and industrial applications. Its transient suppression and under-voltage features, along with fast switching times of 0.21 µs for turn-off and 0.23 µs for turn-on operations, make it versatile for controlling power devices effectively.

As of the current writing, the AUIRS2113STR is noted in Part Data Attributes as being at the end of its product life cycle, which is an important consideration for procurement strategies. It is important for design engineers to analyze the specifications and ensure they meet the requirements of their specific application before proceeding to purchase.

Industry Applications for AUIRS2113STR

The AUIRS2113STR might find applications across various industries due to its specific functionalities as a half bridge based peripheral driver. The following are potential use cases where this part might be applicable, although verification and analysis by engineering teams are essential to ensure compliance with industry standards and specific operational requirements:

  • Energy and Power Systems: This driver could be utilized in power management applications, such as motor control systems where efficient switching of MOSFETs is critical. It might support applications like DC-DC converters or inverters, potentially enhancing performance in renewable energy generation.
  • Transportation and Logistics: In electric vehicles, the AUIRS2113STR might be employed to manage motor drives for traction or auxiliary systems, ensuring reliable operation under varying loads. Furthermore, it might help in battery management systems to enable efficient power distribution and control.
  • Automotive: Given its AEC-Q100 compliance, which indicates adherence to quality assurance standards in automotive electronics, the AUIRS2113STR could potentially be used in automotive applications. It might be suitable for automotive power management solutions, including electric power steering or electronic brake control systems.
  • Renewable Energy: The driver could be suitable for controlling renewable energy systems, such as solar inverters or wind turbine controllers, where it could help manage the switching of power MOSFETs efficiently, possibly increasing energy conversion efficiency.
  • Industrial Automation: In industrial settings, this component might be leveraged for automation systems to drive motors or solenoids, supporting applications such as conveyor systems or robotics, where precise control is essential.

These potential industry applications are only conceptual and illustrative; thorough engineering analysis and validation of the application requirements are necessary to determine actual compatibility and performance.

About Infineon Technologies AG

Infineon Technologies AG is a manufacturer known for its wide range of electronic components, specifically in the field of drivers and interfaces. Within this category, peripheral drivers such as the AUIRS2113STR are vital for enabling efficient control of power devices, including MOSFETs and IGBTs. Infineon produces a spectrum of similar parts designed to meet varying application needs across sectors including automotive, industrial, and consumer electronics.

Other similar components manufactured by Infineon may include gate drivers and isolated drivers that are also designed for high-performance and reliability. Their extensive portfolio provides engineers with numerous options to select the appropriate driver for their specific needs, emphasizing Infineon’s commitment to providing robust solutions in the field of power management and control.

Research Price and Stock for AUIRS2113STR by Infineon Technologies AG on Findchips.com

For those considering the AUIRS2113STR, it is advisable to research current stock and pricing on Findchips. This platform will provide a comprehensive overview of availability and various distributors. Historically, this part has been available from distributors including Win Source Electronics, LCSC, Chip 1 Exchange, Avnet Americas, and Farnell. However, checking Findchips for the most current stock levels and pricing is recommended to ensure accurate procurement information.

Compare pricing for AUIRS2113STR and other Peripheral Drivers / Drivers And Interfaces at findchips.com