Overview of APTF1616SEEZGQBDC by Kingbright
The APTF1616SEEZGQBDC is a triple color LED designed to emit light in the hues of hyaluronic green and blue. This component is engineered in a compact 1.6 mm x 1.6 mm surface mount package with a height of just 0.7 mm, making it suitable for space-constrained applications. The LED is RoHS compliant, adhering to environmental standards that restrict hazardous substances in electrical and electronic equipment. It features a 4-pin configuration and is part of the surface-mount technology (SMT) category, allowing for automated assembly processes.
This device boasts impressive specifications, including a luminous intensity of 400 mcd for red, 350 mcd for green, and 80 mcd for blue, making it capable of producing vibrant colors. The forward voltage can reach a maximum of 2.5 V with a peak wavelength of 630 nm for red, 515 nm for green, and 468 nm for blue. The APTF1616SEEZGQBDC is designed for efficiency, with a maximum forward current of 30 mA and operates within an extensive temperature range from -40°C to 85°C, ensuring reliability in various conditions. The lens type is water clear, providing unobstructed light output and a viewing angle of 120 degrees, which can enhance the visibility of the emitted colors in diverse applications.
Industry Applications for APTF1616SEEZGQBDC
The APTF1616SEEZGQBDC might find utility across various industries. Below are some potential applications along with related components or end products, though further analysis is required to ensure compliance with specific application requirements:
- Consumer Electronics: This LED could be utilized in devices such as smartphones, tablets, and portable gaming systems wherein compact, vibrant display indicators are needed. The multi-color functionality might allow for status notifications, enhancing user interaction.
- Smart Cities: The APTF1616SEEZGQBDC might be integrated into smart streetlights and signage, where the color variations can signal different information or alerts to pedestrians and vehicles. The compact sizing lends itself well to modern aesthetic designs of urban installations.
- Robotics and Drones: In robotic applications, this part might serve as an indicator light, showing different operational statuses through its color changes. Drones could incorporate such LEDs to indicate flight status or battery level, enhancing visibility during operation.
- Transportation and Logistics: This LED may be used in vehicle lighting systems for signal indicators or dashboard alerts where color differentiation is critical for user awareness. Its operating temperature range allows for use in diverse environmental conditions often encountered in the transport sector.
- Audio and Video Systems: The APTF1616SEEZGQBDC could find a place in entertainment systems, serving as feedback indicators on audio equipment or as decorative lighting in AV setups. The aesthetic appeal of color-changing lights might enhance the user experience during operation.
Note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kingbright
Kingbright, a manufacturer specializing in the production of optoelectronic components, has established a strong foothold in the market for visible LEDs, especially in the realm of surface mount technology. The APTF1616SEEZGQBDC is part of their diverse product line that also includes various LED configurations suited for different applications. Kingbright emphasizes quality and innovation, ensuring that their products meet stringent industry standards, including RoHS compliance. Similar products from Kingbright, such as multi-color LED arrays, further illustrate their commitment to providing versatile and efficient lighting solutions across various electronic applications.
Research Price and Stock for APTF1616SEEZGQBDC by Kingbright on Findchips.com
For those interested in incorporating the APTF1616SEEZGQBDC into their designs, it is advisable to research stock and pricing at Findchips. Users can also explore the Visible LEDs subcategory to find alternative components offered by Kingbright or other manufacturers. The part has previously been available through several distributors, including LCSC, Sager, TTI, Quest Components, TTI Europe, Future Electronics, Mouser Electronics, and DigiKey. However, current stock levels and pricing should be verified on Findchips to ensure accurate procurement.
Compare pricing for APTF1616SEEZGQBDC and other Visible LEDs / Optoelectronics at findchips.com
For detailed information on pricing and availability, refer to the APTF1616SEEZGQBDC and learn more about Visible LEDs available on Findchips.