AD9236BRUZ-80 by Analog Devices Inc

Overview of AD9236BRUZ-80 by Analog Devices Inc.

The AD9236BRUZ-80 is a 12-bit, 80 MSPS (mega samples per second) analog-to-digital converter (ADC) that offers a compact TSSOP-28 package. This part is designed for high-speed digital applications, utilizing a flash method to convert analog signals into digital representations efficiently. The operational voltage for the AD9236BRUZ-80 is nominally 3 V, with an analog input voltage range between 1 V and 2 V, ensuring compatibility with various signal levels. The device supports a parallel output format, producing data in an offset binary and 2’s complement binary output bit format, making it suitable for a variety of digital signal processing applications.

With a maximum linearity error of 0.0293%, the AD9236BRUZ-80 delivers a reliable performance that is crucial in precision applications. The part is compliant with RoHS regulations, making it an environmentally friendly option for manufacturers looking to adhere to current environmental standards. Its industrial temperature grade allows for operation within a range of -40 °C to 85 °C, ensuring functionality across diverse operational environments. The technology employed in this ADC is CMOS, which provides advantages in terms of power consumption and integration capabilities.

At the time of writing, the part is noted as having an active life cycle, indicating it is currently in production and available for procurement. However, interested parties should verify the latest lead times and availability from distributors as part of their part sourcing process.

Industry Applications for AD9236BRUZ-80

The AD9236BRUZ-80 could potentially find applications in several industries due to its performance characteristics and capabilities. Below are a few industry examples where this part might be utilized:

  • Telecommunications: The AD9236BRUZ-80 might be employed in signal processing applications for cellular base stations or communication systems that require fast and accurate data conversion. Its 80 MSPS sampling rate allows for effective handling of high-frequency signals, which could be critical in efficient data transmission.
  • Aerospace and Defense: Although the part does not list defense standards explicitly, it might still serve in avionics systems or radar applications where high-speed data acquisition is vital. The device’s capability to operate in varying temperature conditions could make it suitable for outdoor or high-altitude applications.
  • Healthcare: In medical imaging systems, the AD9236BRUZ-80 could be integrated for applications that require precise analog-to-digital conversion, such as ultrasound imaging or MRI systems. The low linearity error may help ensure high fidelity in captured medical data, thus supporting better diagnostics.
  • Computing and Data Storage: The part could possibly be utilized in data acquisition systems for High-Performance Computing (HPC) applications, where capturing and converting analog signals at high speeds is essential. Its ability to handle parallel outputs can streamline data processing workflows.
  • Internet of Things (IoT): The ADC might be implemented in sensor applications where real-time monitoring and data conversion are necessary, such as smart city infrastructures or home automation systems. Its industrial-grade specifications could also extend its use to industrial IoT applications.

These potential applications are only conceptual and illustrative in nature, necessitating thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is known for its extensive portfolio of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company specializes in designing and manufacturing components that enable precise signal processing and conversion, particularly in the field of analog to digital converters. The AD9236BRUZ-80 is one of many ADCs offered by ADI, showcasing their commitment to high-speed and high-resolution data conversion solutions.

In addition to the AD9236BRUZ-80, Analog Devices Inc. provides a range of similar products across various specifications, accommodating diverse application requirements. Their ADCs are designed for applications ranging from consumer electronics to industrial automation, ensuring that engineers have access to quality components tailored to their projects.

Research Price and Stock for AD9236BRUZ-80 by Analog Devices Inc on Findchips.com

For those interested in the AD9236BRUZ-80, it is advisable to check the current pricing and stock levels on Findchips.com. This platform can provide the most accurate and updated information regarding availability and cost, enabling informed procurement decisions. The Analog to Digital Converters category on Findchips can also help users locate alternative parts that might be offered by Analog Devices Inc. or other manufacturers.

Historically, the AD9236BRUZ-80 has been available through distributors such as Dynamic Solutions GmbH, Richardson RFPD, Bristol Electronics, Mouser Electronics, DigiKey, Farnell, and Analog Devices Inc. However, stock availability at these distributors may vary, thus checking Findchips will provide the latest updates.

Compare pricing for AD9236BRUZ-80 and other Analog to Digital Converters at findchips.com