Overview of SC16C752BIB48,128 by NXP Semiconductors
The SC16C752BIB48,128 is a dual Universal Asynchronous Receiver-Transmitter (UART) device capable of operating at a maximum data rate of 5 Mbit/s. It supports multiple supply voltage options, including 5 V, 2.2 V, and 2.5 V, making it flexible for various applications. This part operates within a narrow supply voltage range from 4.5 V to 5.5 V, with a specification for a 64-byte FIFO (First In First Out) buffer to improve data throughput and efficiency. The device comes packaged in a 48-pin low-profile quad flat package (LQFP), measuring 7 mm x 7 mm with a height of 1.40 mm.
Manufactured by NXP Semiconductors, this component is part of the broader family of Serial IO/Communication Controllers, which are essential in facilitating communication between microcontrollers and peripheral devices. The SC16C752BIB48,128 supports an asynchronous communication protocol with a maximum clock frequency of 80 MHz. It features a low power mode and is compliant with ROHS standards. The temperature range for operation extends from -40 °C to 85 °C, suitable for industrial applications.
Industry Applications for SC16C752BIB48,128
The versatility of the SC16C752BIB48,128 lends itself to a variety of industry applications. Here are some potential use cases where this dual UART might be effectively utilized:
- Internet of Things (IoT): The SC16C752BIB48,128 could potentially serve as a communication interface in IoT devices, enabling seamless data transfer between sensors and microcontrollers. Its dual-channel capability might allow for simultaneous connections to multiple devices, enhancing data acquisition and processing capabilities.
- Industrial Automation: In industrial settings, this part might be used in programmable logic controllers (PLCs) and connected actuators, facilitating reliable communication with various sensors and systems. The low power mode feature may contribute to energy-efficient operations in manufacturing processes.
- Telecommunications: The SC16C752BIB48,128 may find use in telecommunications systems, where effective data transmission is critical. Its high data rate could enable robust communication protocols for data backhauls or in base station equipment.
- Consumer Electronics: In consumer devices such as smart appliances, the communication controller might manage data communication between different parts of the device. Its compact LQFP packaging may be advantageous for space-constrained designs.
- Robotics and Drones: The dual UART functionality of the SC16C752BIB48,128 might be employed in robotic systems requiring multiple serial communication links. This could facilitate interaction with sensors, cameras, and other peripherals in a coordinated manner.
These potential industry applications are only conceptual and illustrative, requiring assessment and validation by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in semiconductor manufacturing, particularly in the area of microcontrollers and processors. Their offerings in the Serial IO/Communication Controllers segment are extensive, including various UART solutions like the SC16C752BIB48,128. NXP is recognized for developing highly reliable and efficient communication interfaces that serve numerous industrial and consumer applications.
In addition to the SC16C752BIB48,128, NXP Semiconductors manufactures various similar components that support diverse communication protocols and standards. The company’s commitment to quality and innovation places NXP in a significant position within the electronics market for communication solutions.
Research Price and Stock for SC16C752BIB48,128 by NXP Semiconductors on Findchips.com
For those interested in acquiring the SC16C752BIB48,128, it is advisable to check the most current pricing and stock levels on Findchips.com. This platform provides an efficient way to compare different distributors and find the best purchasing options. Historical availability of the part has been noted at various distributors, including:
- EBV Elektronik
- Chip One Stop
- Avnet Silica
- Rochester Electronics
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
While these distributors may have previously carried the SC16C752BIB48,128, it is crucial to verify with Findchips for up-to-date stock and pricing information.