571-0500 by Deltron / DEM Manufacturing

Overview of 571-0500 by Deltron / DEM Manufacturing

The 571-0500 is an interconnection device designed specifically for use as a test point in printed circuit boards (PCBs). This component belongs to the 571 series and features a red insulator and connector color, which can aid in visual identification on the PCB. The part is RoHS compliant, reflecting modern environmental standards for electronic parts. It is constructed with a brass contact material and has a silver (Ag) finish for the termination, potentially improving conductivity and reliability in electronic applications.

This test point has a current rating of 10A and can operate at voltages of up to 250 Vrms. The mounting hole diameter is 1.94mm, making it suitable for various PCB design requirements. The insulator material is made from acetal, a thermoplastic known for its strength and rigidity, which is advantageous for maintaining reliability in electronic assemblies. The component can withstand operating temperatures ranging from -25 °C to 110 °C, indicating a robust performance across various environmental conditions.

This component is manufactured by Deltron / DEM Manufacturing, a company known for its commitment to quality in electronics connectivity solutions. The Other Interconnects subcategory emphasizes the versatility of this component in a range of applications and environments.

Industry Applications for 571-0500

The 571-0500 might be suitable for various industry applications. Given its technical specifications, it could potentially be utilized in the following sectors:

  • Education and Research: The 571-0500 could be integrated into educational projects involving electronics and robotics. Its ease of use as a test point might facilitate quick prototyping and testing, allowing students and researchers to effectively measure and diagnose electronic circuits.
  • Industrial Automation: In industrial automation settings, the 571-0500 might be employed in control panels or monitoring systems where test points are necessary for system diagnostics. The rated voltage and current capacity suggest it could be utilized in various automation tasks where reliability is essential.
  • Electronic Manufacturing: The component may find application in assembly lines where the efficiency of testing points is critical. The solderability of the red connectors, combined with its RoHS compliance, could make it attractive to OEMs looking to produce environmentally friendly products.

Please note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Deltron / DEM Manufacturing

Deltron / DEM Manufacturing has a long-standing reputation in the electronics industry, particularly in the domain of Other Interconnects and connectors. The company focuses on producing reliable interconnection devices suitable for various applications. The 571-0500 is one of many products in their portfolio that reflects their dedication to quality and compliance with modern standards, such as RoHS.

In addition to the 571-0500, Deltron manufactures various connectors that may share similar attributes, including different series of test points and interconnection devices that ensure dependable performance in diverse environments. Their ability to adapt to industry needs makes them a noted player in the field of electronic connectivity solutions.

Research Price and Stock for 571-0500 by Deltron / DEM Manufacturing on Findchips.com

If you are interested in the 571-0500, it is recommended to check stock and pricing through Findchips. This platform offers insights into the availability of this part and can facilitate comparisons with similar components. The Other Interconnects category can help identify alternative options that may be available from Deltron / DEM Manufacturing or competitors.

Historically, the 571-0500 has been available at various distributors, such as TME, Quest Components, Bristol Electronics, Mouser Electronics, and Newark. However, it is essential to visit Findchips to get the latest inventory status and pricing information.

Compare pricing for 571-0500 and other Other Interconnects / Connectors at findchips.com