Overview of ADN8810ACPZ by Analog Devices Inc.
The ADN8810ACPZ is a 12-bit high output current source that is designed to provide a reliable current source output of up to 300 mA. This component falls under the subcategory of Other Signal Circuits within the broader category of signal circuits. The operating supply voltage range for this part is between 3V and 5.5V, making it versatile for various applications that require a stable current source with specific voltage needs.
The component is packaged in a 24-pin LFCSP-EP (Lead Frame Chip Scale Package – Exposed Pad), measuring 4 mm in length and width, with a maximum seated height of 1 mm. Its compact size allows for efficient use in space-constrained designs. The ADN8810ACPZ operates effectively in a temperature range from -40°C to 85°C, aligning with industrial-grade requirements. This part is also RoHS compliant, ensuring it meets environmental regulations regarding hazardous substances.
Within its key features, it is notable that the ADN8810ACPZ requires a nominal voltage supply of 5V, while also supporting a range of 4.5V to 5.5V for optimal performance. Additionally, it has a moisture sensitivity level of 3, which indicates its compatibility with standard soldering processes. As of this writing, the part’s lifecycle is currently active, suggesting continued availability and support from the manufacturer.
Industry Applications for ADN8810ACPZ
The ADN8810ACPZ could potentially find applications across multiple industries due to its versatile functionality as a current source. Some of the prominent industry applications include:
- Internet of Things (IoT): In IoT devices, the ADN8810ACPZ might be used to power sensors or small actuators that require stable current output for reliable performance. The component’s capacity to handle a maximum output of 300 mA with a supply voltage of up to 5.5V could support various connected devices and smart applications.
- Environmental Monitoring: This part could serve in environmental sensors that measure temperature, humidity, or other critical parameters. Its ability to operate within a wide temperature range increases its suitability for outdoor applications, where exposure to varying conditions is common.
- Telecommunications: In telecommunications equipment, the ADN8810ACPZ might assist in power supply functions for signal processing components or as part of broader circuit designs that require precise current management. The part’s compliance with industrial standards further enhances its adaptability in telecommunications setups.
- Consumer Electronics: The component could find utility in consumer electronics where compact and efficient power supply solutions are necessary, such as in portable devices or smart appliances. Its small form factor and high output capabilities align well with the design needs of modern electronic gadgets.
- Automotive (conditional): Should automotive standards such as AEC-Q100 or AEC-Q101 be applicable, this part might be included in automotive electronic systems, providing precise current sourcing for sensors or control modules under various conditions.
These industry applications are only conceptual and illustrative, requiring rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is known for its innovation and comprehensive offering in the realm of electronic components, particularly in the area of signal processing. The company specializes in developing high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Their products, which include the ADN8810ACPZ, cater to a wide range of applications, emphasizing accuracy and reliability.
In the subcategory of Other Signal Circuits, Analog Devices provides a variety of components that support different signal processing needs. Similar parts may include operational amplifiers, voltage references, and various signal conditioning ICs. Their extensive portfolio aims to meet the needs of industries such as telecommunications, automotive, and industrial automation, reinforcing their position as a key player in the electronic component market.
Research Price and Stock for ADN8810ACPZ by Analog Devices Inc on Findchips.com
For procurement professionals and engineers looking to research stock levels and pricing for the ADN8810ACPZ, it is advisable to visit Findchips.com. This resource provides a comprehensive overview of available distributors and pricing options. Historically, the ADN8810ACPZ has been available from distributors such as Win Source Electronics, Rochester Electronics, Bristol Electronics, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, as stock availability can fluctuate, consulting Findchips will provide the most accurate and current information.