0402YC103KAT2A-62 by Kyocera AVX Components

Overview of 0402YC103KAT2A-62 by Kyocera AVX Components

The 0402YC103KAT2A-62 is a ceramic chip capacitor designed for general-purpose applications. It features a capacitance value of 0.01uF, a voltage rating of 16V, and a tolerance of ±10%. This component utilizes an X7R dielectric, which is known for its reliability and thermal stability. The form factor of this capacitor is 0402, which corresponds to dimensions of 1.0 mm x 0.5 mm. The 0402YC103KAT2A-62 is constructed with a Sn/NiBar finish, indicating a nickel barrier with a tin top layer, enhancing its solderability and resistance to oxidation.

The operating temperature range for this capacitor spans from -55ºC to +125ºC, making it suitable for various environments and applications where temperature extremes might be encountered. This component is also RoHS compliant, indicating that it is free from hazardous substances as defined by the restriction of hazardous substances directive. Furthermore, it has an active part life cycle status, ensuring its availability for ongoing and future projects. As of the current writing, the factory lead time for this capacitor is 12 weeks, which could be a relevant factor in your procurement timeline.

Industry Applications for 0402YC103KAT2A-62

The 0402YC103KAT2A-62 ceramic capacitor could potentially find applications in a variety of industries, characterized by their need for compact and reliable components. Here are some examples of industry applications where this part might be utilized:

  • Internet of Things (IoT): In IoT devices, the size and efficiency of components are crucial. The 0402 package size could make it suitable for smart sensors and wearables that require stable capacitance values for signal processing and power management.
  • Consumer Electronics: Household devices such as smart speakers or televisions may incorporate the 0402YC103KAT2A-62 for filtering and decoupling applications, where its general-purpose nature and voltage rating add value in maintaining circuit stability.
  • Telecommunications: The 0.01uF capacitance could be useful in communication devices, including routers and antennas, for decoupling power supply transients and ensuring consistent signal quality.
  • Robotics and Drones: In robotics, the capacitor might be used within power management circuits, where reliable performance across a wide temperature range is crucial for overall device reliability.
  • Medical Imaging: If the appropriate standards are met, this capacitor might support imaging systems that require precision timing and stable voltage levels, enhancing the quality of the output data.

Note that these potential industry applications are solely conceptual and illustrative, thus requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a prominent manufacturer in the field of electronic components, specializing in capacitors, connectors, and other passive components. With a focus on innovation and quality, the company has built a reputation in the electronics industry, particularly within the subcategory of ceramic capacitors. The 0402YC103KAT2A-62 exemplifies their commitment to producing reliable components that meet stringent performance criteria. Kyocera AVX also offers a range of similar parts that cater to various applications, underlining their expertise in manufacturing capacitors that fulfill the diverse needs of electronic designs.

Research Price and Stock for 0402YC103KAT2A-62 by Kyocera AVX Components on Findchips.com

For those looking to procure the 0402YC103KAT2A-62, it is advisable to research stock levels and pricing through Findchips. This platform offers a comprehensive overview of available distributors and current pricing information. Historically, this part has been available at reputable distributors including:

  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

However, stock levels may fluctuate, so it is recommended to check Findchips for the most accurate and up-to-date information on availability.

Compare pricing for 0402YC103KAT2A-62 and other Ceramic Capacitors / Capacitors at findchips.com