2508056017Y2 by Fair-Rite Products Corp

Overview of 2508056017Y2 by Fair-Rite Products Corp.

The 2508056017Y2 is a ferrite bead characterized by a compact design and specific electrical properties. Manufactured by Fair-Rite Products Corp., this component has a surface mount configuration following the EIA standard package size of 0805, which makes it suitable for various electronic applications. The ferrite bead has one function, operates under a maximum DC current rating of 2A, and is compliant with ROHS standards, ensuring it meets modern environmental regulations.

Diving into the specifications, the impedance of the 2508056017Y2 is rated at 600 Ohm, with a maximum DC resistance of 0.1 Ohm. This low resistance ensures minimal loss during operation, while the impedance tolerance is ±25%, providing a level of flexibility in its application. It can operate within a frequency range of 100 MHz to 1000 MHz, catering to various high-frequency applications.

The physical dimensions of this ferrite bead include a length of 2 mm, a width of 0.9 mm, and a height of 1.25 mm. Its small profile allows it to fit easily into space-constrained designs. The 2508056017Y2 is constructed as a chip bead and features a terminal finish made of Tin/Nickel/Silver (Sn/Ni/Ag), further enhancing its durability and performance longevity.

This part is part of a broader range of filters, specifically falling into the subcategory of Data Line Filters. It is currently active in its lifecycle, demonstrating the manufacturer’s commitment to ongoing support and product availability.

Industry Applications for 2508056017Y2

The 2508056017Y2 could find applications in several industries, particularly where noise filtering and signal integrity are critical. Below are several potential industry applications:

  • Telecommunications: The 2508056017Y2 might be used in communication devices to suppress high-frequency noise. Equipment such as routers and switches could potentially utilize this ferrite bead to maintain signal clarity, improving overall performance.
  • Consumer Electronics: In devices like smartphones and tablets, the ferrite bead may be employed to filter out unwanted RF interference, providing a better user experience. Its compact size allows for integration into densely populated circuit boards.
  • Internet of Things (IoT): The 2508056017Y2 could potentially play a role in IoT devices, helping manage data lines and power lines to ensure smooth operation amidst the electrical noise generated by numerous connected devices.
  • Transportation and Logistics: In automated systems within vehicles or logistics centers, ferrite beads can help reduce noise in power and data lines. The reliability of the 2508056017Y2 could support the demands of these applications, where signaling integrity is crucial.
  • Healthcare: Although suggestive compliance standards are necessary for use in medical devices, the 2508056017Y2 might be considered for equipment focused on non-invasive monitoring, where clear signal integrity is critical for accurate readings.

Note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and validation by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Fair-Rite Products Corp.

Fair-Rite Products Corp. specializes in the manufacturing of ferrite components, offering a variety of ferrite beads and inductors designed for electromagnetic interference suppression and filtering applications. The company has a solid reputation in the field, focusing on the development of effective filtering solutions tailored to various sectors including telecommunications, automotive, consumer electronics, and industrial applications.

Their product line includes not only the 2508056017Y2 but also other similar parts which may serve different electrical and environmental requirements. The company’s commitment to providing ROHS-compliant materials is evident, ensuring that their products meet environmental standards while delivering reliability and performance.

Research Price and Stock for 2508056017Y2 by Fair-Rite Products Corp on Findchips.com

For those interested in acquiring the 2508056017Y2, it is highly recommended to check stock and pricing on Findchips.com. This resource provides access to the latest pricing, stock availability, and specifications for various electronic components, including those in the Data Line Filters category.

Historically, the 2508056017Y2 has been available through distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark. However, availability may vary, and interested parties should visit Findchips to get current stock levels and pricing.

Compare pricing for 2508056017Y2 and other Data Line Filters / Filters at findchips.com