R716FB1-SXXXNBDNNX by E-Switch Inc

Overview of R716FB1-SXXXNBDNNX by E-Switch Inc.

The R716FB1-SXXXNBDNNX is a single-pole double-throw (SPDT) rocker switch designed for on-off control with a momentary action. With an actuation type of (on)-off-(on), this switch provides versatility in applications requiring temporary activation. The quick connect terminals facilitate easy connection to various circuits, making installation straightforward for panel mount configurations. The actuator is black, and the actuator length measures 0.608 inches which allows for ergonomic handling during operation.

This rocker switch is rated for a maximum current of 16A at 30VDC, with robust AC ratings of 20A at 250VAC. The component also boasts a low contact resistance of just 0.02 mΩ, ensuring efficient current flow. Additionally, the dielectric withstand voltage is 1500VAC, providing critical insulation between the switch’s components to enhance safety and reliability. This switch is designed for operational durability, featuring an electrical life of approximately 10,000 cycles and insulation resistance measuring at an impressive 100,000,000 Ω. Notably, the switch is compliant with ROHS and REACH regulations, indicating that it meets environmental standards observed in the manufacturing of electronic components.

The R716FB1-SXXXNBDNNX is classified under the electronic parts subcategory of Rocker Switches within the wider category of Switches. Its body dimensions measure 20.8026 mm in breadth and 36.9062 mm in length, which are typical for a panel-mounted application, ensuring that it can fit neatly into standard mounting fixtures.

Industry Applications for R716FB1-SXXXNBDNNX

The versatility of the R716FB1-SXXXNBDNNX allows for potential applications across various industries. Here are a few examples where this rocker switch might find utility:

  • Consumer Electronics: The switch could potentially be used in devices such as home appliances, gaming systems, or audio equipment where user-friendly controls are essential. Its momentary function may support features like push-to-talk in communication devices.
  • Telecommunications: In telecommunications equipment, the switch might serve as a control mechanism for routers, modems, or switches in network management systems, allowing users to easily toggle power or function states.
  • Security and Surveillance: The rocker switch could be implemented in security systems, potentially functioning as part of alarm systems or access control panels, where momentary switching may activate specific security features or alerts.
  • Transportation and Logistics: Within this sector, the R716FB1-SXXXNBDNNX might be utilized in dashboard controls of commercial vehicles, allowing drivers to operate various systems conveniently and safely.
  • Healthcare: In medical devices, the switch could potentially facilitate controls for diagnostic equipment or monitoring devices where precise actuation is crucial for operation.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to specific application requirements and industry standards.

About E-Switch Inc.

E-Switch Inc. specializes in the manufacture of high-quality electronic switches, including a range of Rocker Switches. They are recognized for their commitment to innovation, quality, and customer support. The R716FB1-SXXXNBDNNX is one of their notable offerings in the rocker switch category, showcasing their engineering capabilities in producing reliable switching solutions.

E-Switch provides a comprehensive range of switch types beyond rocker switches, including toggle switches, pushbutton switches, and slide switches. This diversity allows for broader applications across various electronic systems, from consumer goods to industrial equipment. The brand’s focus on compliance with international standards and regulations further enhances its credibility in the market.

Research Price and Stock for R716FB1-SXXXNBDNNX by E-Switch Inc. on Findchips.com

For those interested in acquiring the R716FB1-SXXXNBDNNX, it is recommended to check for current stock levels and pricing on Findchips. This platform provides updated information, ensuring that purchasers can make informed decisions based on availability.

Historically, this part has been available through distributors including Master Electronics, TME, Future Electronics, Mouser Electronics, DigiKey, and Farnell. However, stock levels may vary, and users should utilize Findchips to ensure they are accessing the most current pricing and availability information. Additionally, Findchips can offer links to alternative parts in the Rocker Switches category, potentially from E-Switch or other manufacturers.

Compare pricing for R716FB1-SXXXNBDNNX and other Rocker Switches / Switches at findchips.com