06035A471JAT2A by Kyocera AVX Components

Overview of 06035A471JAT2A by Kyocera AVX Components

The 06035A471JAT2A is a ceramic chip capacitor designed for general-purpose applications, featuring a capacitance value of 470 picofarads (pF) with a rated DC voltage of 50 volts (V). This component is characterized by a ±5% tolerance and utilizes a C0G/NP0 dielectric material, known for its stability and low loss over a wide range of temperatures. The dimensions of the capacitor are standard at 0603 (1608 mm), making it suitable for surface mount technology (SMT) applications.

This capacitor is built to operate efficiently within a temperature range of -55ºC to +125ºC, which enables it to perform in demanding environmental conditions. The part also features a multilayer construction, enhancing its reliability. Typically packaged in a 7-inch reel format for automated placement in assembly lines, the capacitor’s surface mount design facilitates easy integration into various electronic devices.

As of the current writing, the factory lead time is approximately 12 weeks, which should be considered when planning for procurement. The part is compliant with both RoHS and Reach regulations, reinforcing its suitability for environmentally-conscious manufacturing practices.

Industry Applications for 06035A471JAT2A

Considering the specifications and attributes of the 06035A471JAT2A, several industry applications can be identified where this component might be utilized:

  • Consumer Electronics: This ceramic capacitor could potentially be found in devices such as smartphones, tablets, and audio equipment. Its small form factor, surface mount design, and stability make it advantageous for use in compact layouts requiring filtering or decoupling applications.
  • Telecommunications: In telecommunications equipment, such as routers and switches, the 06035A471JAT2A may be used for signal integrity and decoupling applications. The low loss characteristics of C0G/NP0 dielectrics help maintain signal quality in high-frequency circuits.
  • Automotive Technology: Should automotive standards such as AEC-Q100 or AEC-Q101 be applicable, this part could potentially be used in automotive electronic modules for noise filtering or timing applications. Its wide operating temperature range allows for reliable performance under varying environmental conditions.
  • Industrial Automation: In automated manufacturing settings, this capacitor might be utilized in sensor systems and control circuits where stability and reliability are crucial. The robust design of the 06035A471JAT2A allows it to withstand the demands of harsh environments.
  • Medical Imaging: If relevant medical standards were met, this capacitor could potentially be employed in imaging devices, where precision and reliability are paramount. Its characteristics would support applications that require stable performance over varying temperatures.

It is important to note that these potential industry applications are only conceptual and illustrative. Specific design validation and adherence to industry standards should be conducted by engineering and design teams, ensuring the 06035A471JAT2A is appropriate for the intended use.

About Kyocera AVX Components

Kyocera AVX Components is a well-established manufacturer in the realm of electronic components, particularly known for its production of capacitors including ceramic types. The company emphasizes innovation and quality in its products, including the 06035A471JAT2A, which exemplifies their dedication to advanced design and manufacturing processes.

Kyocera AVX offers a broad spectrum of capacitors, catering to various applications across multiple industries. Their focus on multilayer ceramic capacitors allows for increased capacitance per volume, which is essential in modern compact electronic designs. They continue to engineer products that meet the evolving needs of sectors such as telecommunications, automotive, and consumer electronics.

Research Price and Stock for 06035A471JAT2A by Kyocera AVX Components on Findchips.com

For those interested in procuring the 06035A471JAT2A, it is advisable to research current stock levels and pricing on Findchips.com. This platform not only provides updated information on the part’s availability but also offers insights into similar components in the Ceramic Capacitors category that may suit your needs.

Historically, this part has been available through various distributors, including:

  • New Advantage Corporation
  • LCSC
  • Mouser Electronics
  • Future Electronics

It is essential to verify with these distributors on current availability, as stock levels may fluctuate. Using the resources available on Findchips can assist in finding the most cost-effective solution for your projects.

Compare pricing for 06035A471JAT2A and other Ceramic Capacitors at findchips.com