53047-0610 by Molex

Overview of 53047-0610 by Molex

The 53047-0610 connector from Molex is designed as a board connector featuring 6 contacts arranged in a single row. It employs a straight mounting style, suitable for various electronic applications. The pitch of this connector is measured at 0.049 inches, with solder terminals utilized for secure connections. The receptacle design includes a white insulator, contributing to the overall aesthetic and functional integrity of the component. This part is part of the Picoblade series and is RoHS compliant, indicating that it adheres to restrictions on hazardous substances.

This connector is categorized under Headers and Edge Type Connectors, which are commonly employed for interfacing between various electronic components on a printed circuit board (PCB). The 53047-0610 is characterized by its polarized and shrouded housing, enhancing reliability and preventing misalignment during assembly. In terms of dimensions, it has a body breadth of 0.126 inches, a depth of 0.165 inches, and a length of 0.364 inches.

The factory lead time for this component is currently listed as 8 weeks, providing a timeframe for procurement and planning for engineering teams. The component complies with various international standards, including reach and UL flammability requirements, further ensuring its reliability in varied environments.

Industry Applications for 53047-0610

The 53047-0610 connector might find utility in several industrial applications. Selected use cases include:

  • Internet of Things (IoT): The connector could be integrated into IoT devices that necessitate compact and efficient connectivity solutions. Its 6-pin configuration and polarized housing design might support various sensors or actuators in smart environments.
  • Industrial Automation: Given its robustness and reliability, the 53047-0610 might be used in automated manufacturing equipment. Connections in control boards or interfaces for machinery could benefit from the secure connections provided by this part.
  • Consumer Electronics: The connector might be suitable for various consumer electronics applications. Devices such as home appliances, gaming consoles, or even audio systems could utilize this part for internal connections, where a compact and efficient design is crucial.
  • Telecommunications: Its application in telecommunications could potentially include network equipment or signal processing devices, where reliable and efficient connectivity is essential for maintaining communication integrity.
  • Automotive (conditional): If automotive industry standards such as AEC-Q100 are applicable, the 53047-0610 could potentially be used in applications like control systems or dashboard interfaces to facilitate reliable data transmission.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Molex

Molex is a global manufacturer recognized for its extensive range of connectors, including Headers and Edge Type Connectors. The company has made significant contributions to the connectivity industry, providing solutions that support a wide variety of electronic systems and applications. The 53047-0610 connector is one of many in their Picoblade series, known for its compact design and versatility. Molex also produces a variety of similar components that cater to different application needs, reinforcing their commitment to innovation in connector technology.

Molex adheres to high manufacturing standards, ensuring that its products meet the rigorous demands of various industries. Their connectors are designed with features like polarization and shrouding to enhance user experience and reliability, characteristics that are evident in the 53047-0610 as well.

Research Price and Stock for 53047-0610 by Molex on Findchips.com

For those seeking to procure the 53047-0610, it is advisable to research current stock levels and pricing through Findchips. The site provides a comprehensive overview of available distributors, historical pricing, and stock information.

This part has been previously available at various distributors including:

  • TestEquity LLC
  • Master Electronics
  • Chip-Germany GmbH
  • Avnet Asia

However, it is essential to refer to Findchips for updated information, as stock levels may vary. Additionally, through Findchips, you can explore alternatives within the Headers and Edge Type Connectors category that might be offered by Molex or other manufacturers, expanding your procurement options.

Compare pricing for 53047-0610 and other Headers and Edge Type Connectors / Connectors at findchips.com

For further exploration, you can compare the pricing and availability of the 53047-0610 and other similar connectors in the Headers and Edge Type Connectors category at Findchips.