Overview of TQP3M9008 by Qorvo
The TQP3M9008 from Qorvo is a Wide Band Medium Power Amplifier, designed for operations ranging from 50MHz to 4000MHz. It features a single function, encapsulated in a SOT-89 package, also known as TO-243C, with a form factor comprising 3 pins plus tab. This component is designed to cater to a broad range of frequencies with a characteristic impedance of 50 Ω, making it adaptable for myriad RF applications. It boasts a healthy gain of 19 dB, with the capability to work efficiently under an input power max (CW) of 23 dBm.
This amplifier operates within a voltage supply of 5.25V and supports a supply current maximum of 100 mA. Its design incorporates Enhanced Pseudo Morphic High Electron Mobility Transistor (E-PHEMT) technology, which stands out for delivering exceptional linearity and efficiency. Its operational temperature spans from -40 °C to a maximum of 105 °C, ensuring reliability in diverse environments. Additionally, the TQP3M9008 meets rigorous standards for environmental compliance, including RoHS, REACH, and carries an ECCN code of 5A991.b. The device’s surface mount technology facilitates integration into various electronic assemblies, benefiting from its VSWR maximum of 1.33 for robust signal integrity. As for its mounting feature, it is designed for surface mount, which allows for a more streamlined assembly process in production.
Industry Applications for TQP3M9008
Given its wide operational bandwidth and medium power capabilities, the TQP3M9008 potentially finds applications across a diverse set of industries. The following are conceptual applications, which should be explored and verified for suitability by engineering and design teams:
- Consumer Electronics: It can potentially be incorporated into devices like wireless routers, broadband access equipment, or any consumer electronics requiring RF amplification within its operational frequency range. The technology’s E-PHEMT foundation enhances its appeal for consumer electronics by providing a balance between performance and energy efficiency.
- Audio and Video Systems: Given its operation bandwidth and gain, this amplifier might be suitable for applications in advanced audio systems, including those requiring RF signal amplification for wireless audio transmission. Similarly, video broadcasting equipment could leverage its wide bandwidth for transient or continuous RF signal boosting.
- Telecommunications: The TQP3M9008 could find applications within telecommunications infrastructure, potentially serving in equipment for cellular base stations, repeaters, or as part of RF front-end modules in communication devices. Its broad operational frequency range covers various bands utilized in wireless communication technologies.
- Test and Measurement Equipment: In the realm of R&D and maintenance, this amplifier could be crucial for test and measurement equipment that demands wide frequency coverage and reliability across varying environmental conditions.
These potential applications are illustrative and should be analyzed for compatibility and performance by relevant specialists.
About Qorvo
Qorvo stands as a leading provider in the RF and Microwave industry, specializing in the innovation and manufacturing of RF solutions including a range of RF/Microwave Amplifiers. Known for their deployment in diverse sectors including defense, telecommunications, and consumer electronics, Qorvo products represent a blend of engineering excellence and performance reliability. The TQP3M9008 is part of their comprehensive portfolio that highlights their expertise in developing broad-bandwidth and high-performance components. Their offerings include amplifiers that cater to various specifications, intended for numerous applications ranging from low noise, general-purpose, to high-power uses. Leveraging advanced semiconductor technologies like E-PHEMT, Qorvo continues to push the envelope in RF/Microwave amplification and signal chaining solutions.
Where to Find TQP3M9008 by Qorvo
For those looking to source the TQP3M9008, one of the most efficient avenues is through findchips.com. The website provides an up-to-date listing of available stock from distributors worldwide, along with current pricing and availability for TQP3M9008 and other RF/Microwave Amplifiers. While historically, distributors such as Avnet Asia have been listed as sources, it is imperative to consult findchips.com to get real-time data on stock levels and competitive pricing from various suppliers. In addition to Qorvo’s offerings, findchips.com enables the exploration of similar parts from other manufacturers, providing a comprehensive view for procurement and engineering professionals to make informed decisions.