AD9266BCPZ-40 by Analog Devices Inc

Overview of AD9266BCPZ-40 by Analog Devices Inc.

The AD9266BCPZ-40 is a 16-bit, high-speed analog-to-digital converter (ADC) designed for applications requiring high performance and efficient data conversion. This component supports various sampling rates, including 20, 40, 65, and 80 megasamples per second (MSPS). It operates on a single supply voltage ranging from 1.7V to 1.9V, with a nominal supply of 1.8V. The part is compliant with the RoHS directive, which indicates that it is free of hazardous substances.

The AD9266BCPZ-40 features a differential and single-ended input channel type, allowing it to accommodate a variety of signal sources. The data interface for this component is SPI (Serial Peripheral Interface), making it compatible with a wide range of digital systems. It is packaged in a 32-terminal, lead-free, QFN (Quad Flat No-Leads) format, which is compact at a size of just 5mm x 5mm. The part also exhibits a maximum linearity error of only 0.008%, ensuring high precision in data conversion.

With an operating temperature range of -40°C to 85°C, the AD9266BCPZ-40 can be deployed in diverse environmental conditions, making it suitable for industrial applications. Its active part life cycle suggests that it remains a viable option for new designs.

Industry Applications for AD9266BCPZ-40

The AD9266BCPZ-40 could find potential applications across various industries due to its high-speed and precise data conversion capabilities. Below are some industry applications where this part may be utilized:

  • Aerospace and Defense: In aerospace systems, the AD9266BCPZ-40 might be used for data acquisition in telemetry systems, radar, or flight control systems where precise signal conversion is critical. The ability to handle multiple sampling rates could be beneficial for real-time data processing.
  • Healthcare: Potential use of the AD9266BCPZ-40 could be in medical imaging systems, such as ultrasound or MRI equipment. Its high resolution and low linearity error may contribute to improved image quality and diagnostic capabilities. Compliance with healthcare standards would need verification before implementation.
  • Telecommunications: The component could serve in signal processing applications within telecommunications equipment, where it might facilitate high-speed data transmission and reception. The part’s ability to work with differential signals could help in reducing noise and improving signal integrity.
  • Internet of Things (IoT): In IoT devices, the AD9266BCPZ-40 could be utilized in sensor applications that require rapid and accurate data conversion, enabling real-time analytics. Its compact size would also be an advantage in space-constrained designs.

These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a prominent manufacturer in the field of signal processing technology, specifically known for its products in the analog-to-digital converter category. The company offers a broad range of ADCs, including those that provide high precision, speed, and reliability. The AD9266BCPZ-40 exemplifies their product line, showcasing a commitment to meeting the diverse needs of various industries. Other similar parts from ADI include the AD9204, AD9230, and AD7940, each designed to cater to specific performance criteria in data conversion.

Analog Devices aims to support innovations in industrial, automotive, healthcare, communications, and consumer markets with their robust portfolio of converters, amplifiers, and signal processing components.

Research Price and Stock for AD9266BCPZ-40 by Analog Devices Inc on Findchips.com

For those interested in acquiring the AD9266BCPZ-40, it is advisable to research current stock and pricing on Findchips.com. This platform provides valuable insights into available inventory and pricing from multiple distributors. Historically, this part has been available at distributors such as:

  • Win Source Electronics
  • Richardson RFPD
  • Analog Devices Inc.
  • Mouser Electronics
  • DigiKey
  • Newark

While these distributors have previously carried the AD9266BCPZ-40, it is important to visit Findchips for real-time updates on stock levels and pricing.

Compare pricing for AD9266BCPZ-40 and other Analog to Digital Converters / Converters at findchips.com