4701-001MLF by Tusonix

Overview of 4701-001MLF by Tusonix

The 4701-001MLF is a data line filter designed to enhance the performance of electronic circuits by suppressing high-frequency noise while allowing signal integrity. This component features a one-function design, capable of handling voltages up to 100V and currents up to 10A, making it suitable for various applications where such ratings are crucial. The part adheres to RoHS compliance standards, ensuring it meets environmental regulations regarding hazardous substances.

In terms of specifications, the 4701-001MLF utilizes a feed-through capacitor mechanism, with a capacitance of 8200pF and an inductance of 0.1µH. This configuration is particularly effective in filtering applications, as it provides a low insertion loss of a maximum of 70 dB, which is beneficial for maintaining signal quality. The insulation resistance is rated at a minimum of 10000 MΩ, contributing to its reliability and performance in demanding applications.

The package description identifies it as being in a “ROHS COMPLIANT PACKAGE-2,” with dimensions measuring 10mm in length, 2.29mm in width, and a height of 2.29mm, making it suitable for surface mount technology (SMT) applications. The component is generally packaged using a tape and reel method, facilitating efficient handling and assembly in production environments. As of the current writing, there are no specific lead time details available for this part.

Industry Applications for 4701-001MLF

The 4701-001MLF is versatile and could potentially be used across various industries. Below are some example industries where this part might find applications, although these are only conceptual and require further analysis and verification for specific application requirements.

  • Telecommunications: In telecommunications systems, the 4701-001MLF might be implemented within base stations or signal processing equipment to filter out unwanted noise and maintain signal integrity during data transmission, contributing to improved call quality and data reliability.
  • Consumer Electronics: This part could potentially be integrated into household devices such as televisions, gaming consoles, or personal computers where signal clarity and reduced electromagnetic interference (EMI) are essential for optimal performance.
  • Industrial Automation: In industrial control systems, the 4701-001MLF might serve as a protective element in sensors and controllers, filtering out noise that could lead to erroneous readings and ensuring the reliability of automated processes.
  • Smart Cities: As urban areas continue to adopt smart technologies, this part could possibly be utilized in infrastructure systems such as traffic management signals and environmental sensors, enhancing their performance and communication reliability.
  • Robotics and Drones: Robotics applications, including drones, might also benefit from the use of this filter, as it could help stabilize communication signals and improve the overall reliability of control systems in dynamic environments.

It is essential to note that the aforementioned industry applications for the 4701-001MLF are illustrative and should be verified with engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Tusonix

Tusonix is an established manufacturer that specializes in the development of a variety of electronic components, with a notable focus on filters, including Data Line Filters. They are recognized for producing high-quality filtering solutions that are crucial for ensuring signal integrity in various electronic applications. The 4701-001MLF is one of their offerings, designed to meet the demands of modern electronic systems.

In addition to the 4701-001MLF, Tusonix manufactures similar parts that provide various filtering options tailored to different voltage and current requirements. Their components are widely used in industries such as telecommunications, consumer electronics, automotive, and industrial automation, showcasing their versatility and adaptability to a range of applications.

Research Price and Stock for 4701-001MLF by Tusonix on Findchips.com

When considering the procurement of the 4701-001MLF, it is advisable to research current stock and pricing on Findchips. This resource can provide valuable information regarding availability and alternative products that may fit your design needs.

The 4701-001MLF has historically been available through various distributors, including TTI, Mouser Electronics, and DigiKey. However, please note that stock levels can fluctuate, and it is essential to check Findchips for the most accurate and up-to-date information regarding availability and pricing.

Compare pricing for 4701-001MLF and other Data Line Filters / Filters at findchips.com

For further information regarding the 4701-001MLF and other Data Line Filters, it is recommended to visit Findchips where you can access a comprehensive database of components to assist in your procurement process.