PME295RB4470MR30 by KEMET Corporation

Overview of PME295RB4470MR30 by KEMET Corporation

The PME295RB4470MR30 is a Paper Capacitor featuring a capacitance of 0.0047 µF (or 4700 pF) and is rated for an AC voltage of 480 V and a DC voltage of 1500 V. It is designed with a capacitance tolerance of ± 20%, making it suitable for various applications that require stable performance. The part is notably a through-hole mount device with a radial leaded configuration (7133), measuring 18 mm in length, 8.5 mm in width, and 16 mm in height. The dielectric material of this component is metallized paper, which is common in capacitors designed for noise suppression applications.

The PME295RB4470MR30 is compliant with RoHS regulations, indicating it is free from harmful substances, which is a key consideration in modern electronics manufacturing. Additionally, it falls under the safety class Y1, meaning it is suited for use in applications where it can be directly connected to the mains supply, thus ensuring safety in operational contexts. The operating temperature range for this capacitor is between -40 °C and 115 °C, enhancing its versatility in various environmental conditions.

This part is actively listed under the KEMET brand, a manufacturer known for its comprehensive portfolio of capacitors, including various types that meet the demands of contemporary electronics. As of the current writing, the factory lead time for this electronic component is approximately 17 weeks.

Industry Applications for PME295RB4470MR30

The PME295RB4470MR30 Paper Capacitor could potentially fit into several industry applications. Below are a few examples, along with possible implementations:

  • Internet of Things (IoT): The capacitor might be utilized in IoT devices for filtering and noise suppression. Specifically, devices such as smart home controllers or industrial sensors could use this part in their power supply sections due to its ability to handle AC voltages and provide high-frequency filtering.
  • Industrial Automation: In the realm of industrial automation, the PME295RB4470MR30 could find applications in control circuits and power supplies for machinery. Its robust voltage ratings and Y1 suppression class might support reliable operation in environments with electrical noise, possibly enhancing the lifespan and efficiency of automated systems.
  • Renewable Energy: The capacitor might be employed in renewable energy systems, such as inverters or solar charge controllers, where it could assist in stabilizing voltage fluctuations and filtering out high-frequency noise from switching devices.
  • Robotics and Drones: In robotics, this capacitor might be used in the power management systems of drones. Its compact size and efficient performance under varying temperatures could allow for effective energy management and noise reduction in sensitive electronic control systems.

It is important to note that these potential industry applications are conceptual and only illustrative. They necessitate thorough analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is recognized for its extensive range of capacitor products, specializing in various types of capacitors including ceramic, aluminum electrolytic, tantalum, and notably, paper capacitors. The company places emphasis on quality and reliability, which is reflected in parts like the PME295RB4470MR30. KEMET has developed a suite of paper capacitors that serve specific applications where dielectric performance and safety compliance are paramount.

In addition to the PME295RB4470MR30, KEMET manufactures similar parts that may also cater to the needs of various industries requiring reliable and high-performance capacitor solutions. KEMET’s commitment to innovation and safety standards has positioned them as a key player in the capacitor market, offering components that help in enhancing overall electronic performance.

Research Price and Stock for PME295RB4470MR30 by KEMET Corporation on Findchips.com

For those interested in sourcing the PME295RB4470MR30, it is advisable to conduct research on stock availability and pricing through Findchips. This platform provides an updated view of the part’s market status. You can also explore other offerings in the Paper Capacitors category, which might include alternative parts from KEMET Corporation or other manufacturers.

The part has historically been available from distributors such as Avnet Asia, Mouser Electronics, DigiKey, and Newark. However, it’s important to check Findchips for current stock levels and pricing, as availability can fluctuate based on market demand.

Compare pricing for PME295RB4470MR30 and other Paper Capacitors / Capacitors at findchips.com