Overview of MCIMX6U5DVM10AC by NXP Semiconductors
The MCIMX6U5DVM10AC by NXP Semiconductors is a 32-bit MPC featuring a dual ARM Cortex-A9 core with a clock speed of 1GHz. It is designed for a wide range of applications, due to its high performance, multi-core processing, and low-power consumption capabilities. This integrated circuit is enclosed in a MAPBGA-624 package, ensuring a compact form factor, which is ideal for space-constrained applications. The device is RoHS compliant, meaning it meets the strict hazardous materials standards set for electronic components. Among its notable specifications are a supply voltage range from 1.35V to 1.5V, an operating temperature maximum of 95°C, and moisture sensitivity level 3. It also conforms to international standards with its ECCN Code of 5A992.C and HTS Code of 8542.31.00.01, with a factory lead time of 18 weeks as of the current writing.
Industry Applications for MCIMX6U5DVM10AC
The MCIMX6U5DVM10AC microprocessor is versatile, capable of serving multiple industry applications due to its advanced feature set. While healthcare is a clearly a potential use case, there are many other fields where this component might be equally critical. Here are a few potential use cases by industry:
- Healthcare: In medical devices that require compact, reliable, and efficient computing power, such as portable patient monitoring systems or diagnostic equipment. The high performance and low power consumption make it ideally suited for devices that must operate on battery power for extended periods.
- Consumer Electronics: It could drive sophisticated user interfaces in smart appliances, home automation systems, or high-end audio/video equipment, where smooth and responsive user interaction is essential.
- Automotive: The device’s dual-core architecture could be used in infotainment systems, providing the necessary computing power for advanced navigation, multimedia playback, and connectivity features.
- Industrial Automation: For control systems that require rapid processing of sensor data to operate machinery or robots with precision. The microprocessor’s capabilities can significantly enhance operational efficiencies and support complex computational tasks.
These potential applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure the MCIMX6U5DVM10AC’s suitability for the intended use.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. The company is renowned for its innovations in the field of Microprocessors and Microcontrollers and Processors at large. NXP designs and manufactures products for a wide range of applications, including automotive, IoT, and mobile communication. Its line of microprocessors, including the MCIMX6U5DVM10AC and similar products, demonstrates NXP’s commitment to delivering high-performance, scalable, and energy-efficient solutions to the market. These microprocessors are the backbone of modern electronics, providing the processing power necessary for a plethora of high-tech applications.
Where to Find MCIMX6U5DVM10AC by NXP Semiconductors
For those interested in purchasing the MCIMX6U5DVM10AC or exploring other Microprocessors offered by NXP Semiconductors and other manufacturers, a comprehensive search can be conducted on findchips.com. This website aggregates real-time data from multiple distributors, providing current stock levels, pricing, and technical details. Historically, distributors such as Perfect Parts Corporation, MacroQuest Electronics, FLIP Electronics, and EBV Elektronik have stocked MCIMX6U5DVM10AC, along with others including Mouser Electronics, Avnet Americas, and DigiKey. Given the dynamic nature of electronic component inventory, it is recommended to use findchips.com to get the most current availability and pricing information.