Overview of XGL4040-223MEC by Coilcraft Inc.
The XGL4040-223MEC is a general-purpose inductor with a nominal inductance value of 22 µH and a tolerance of ±20%. This component is designed primarily for power applications, featuring a shielded and composite core structure. The part is encapsulated in a surface-mount device (SMD) package with dimensions of 4 mm x 4 mm x 4.1 mm, classified under the 1616 case/size code. With a rated current of 3.3 A and a direct current resistance of 0.1147 Ω, this inductor is suitable for various electronic circuits that require reliable inductance in a compact form factor.
Manufactured by Coilcraft Inc., a company recognized for its quality inductor products, the XGL4040-223MEC exemplifies the firm’s commitment to manufacturing components that comply with RoHS and Reach standards, ensuring environmental safety. This part’s active life cycle status indicates ongoing production and availability, further enhancing its appeal for engineers looking for reliable components in their designs. In addition, the inductor is characterized by its rectangular shape and shielded design, which reduces electromagnetic interference, making it especially useful in sensitive applications.
Industry Applications for XGL4040-223MEC
The versatility of the XGL4040-223MEC suggests potential applications in several industries. Below are a few examples of how it might fit into various applications:
- Internet of Things (IoT): The compact size and efficient performance of this inductor could make it suitable for IoT devices, such as smart sensors or connected appliances that require power management without occupying much space.
- Consumer Electronics: The XGL4040-223MEC might be beneficial in devices like portable audio players or smartwatches, where low power consumption and compact design are critical for maximizing battery life and functionality.
- Telecommunications: This inductor could potentially be used in communication devices and routers, where stability in power delivery is essential for maintaining effective data transmission and reception.
- Aerospace and Defense: If designed according to applicable military standards, the inductor could be applied in avionics or satellite systems, where reliability and performance in extreme environmental conditions could be demanded.
- Robotics and Drones: In robotic applications, the inductor may serve purposes such as motor control or signal processing, where its ability to handle 3.3 A of current could be advantageous in various power circuits.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. has established itself as a key player in the field of passive electronic components, particularly in the design and manufacturing of inductors. The company specializes in fixed inductors, offering a wide variety of products that cater to various applications. Among their lineup, the XGL4040-223MEC is part of a comprehensive range of fixed inductors that includes several options with different inductance values, sizes, and performance characteristics.
Coilcraft’s attention to quality and compliance with industry standards, such as the AEC-Q200 reference standard, assures that their components are suitable for demanding applications, including automotive, industrial, and telecommunications sectors. Their continuous innovation in inductor technology, such as advancements in shielded designs and composite core materials, enhances the reliability and efficiency of their products, making them a go-to for engineers and procurement specialists alike.
Research Price and Stock for XGL4040-223MEC by Coilcraft Inc on Findchips.com
For accurate stock levels and pricing, it is advisable to research the XGL4040-223MEC at Findchips. This platform provides a comprehensive view of the availability of this component within the subcategory of Fixed Inductors and allows users to explore alternate parts that may be offered by Coilcraft Inc. or other manufacturers.
Historically, distributors such as Coilcraft Direct and DigiKey have made this component available, but it is essential to check Findchips for the most up-to-date stock information. Other distributors may also offer this part, creating an opportunity to compare pricing and availability.