Overview of R-78K5.0-1.0 by RECOM Power Inc.
The R-78K5.0-1.0 is a hybrid non-isolated DC/DC converter designed to efficiently convert input voltages ranging from 6.5V to 36V into a regulated 5V output, capable of delivering up to 1A of output current. This device operates at a switching frequency of 400 kHz, which allows for effective energy conversion with minimized ripple and noise. The package type is SIP-3 (Single In-line Package), accommodating a compact design ideal for space-constrained applications.
Manufactured by RECOM Power Inc., this part exhibits compliance with RoHS directives, ensuring that it meets environmental regulations concerning hazardous substances. Its operational temperature range extends from -40°C to 90°C, making it suitable for a variety of demanding environments. The output voltage achieves a nominal level of 5V, with a permissible range of 4.825V to 5.175V.
The part’s unique combination of features includes a compact footprint, robust thermal performance, and versatile input voltage specifications, making it an appealing choice for various applications within the power circuits category.
Industry Applications for R-78K5.0-1.0
The R-78K5.0-1.0 could find a place in multiple industry applications due to its specifications. Here are some potential applications along with examples of components or systems that might utilize this part:
- Internet of Things (IoT): The R-78K5.0-1.0 might be used in IoT devices that require stable power supplies to operate sensors or communication modules. Examples may include smart home devices or wearable technology, where efficient power conversion is essential.
- Industrial Automation: In industrial applications, this switching regulator could potentially supply power to control systems in automated machinery. It might be utilized in PLCs (Programmable Logic Controllers) and HMI (Human-Machine Interface) systems, demanding reliable voltage regulation under varied load conditions.
- Telecommunications: Telecommunications equipment often requires efficient power management solutions. The R-78K5.0-1.0 could be employed in wireless communication systems or signal processing devices that need a steady 5V output.
- Consumer Electronics: Many consumer electronic devices, such as portable chargers or multimedia players, might incorporate the R-78K5.0-1.0 to ensure stable power delivery for smooth operation. Its compact size allows for integration into handheld devices effectively.
- Robotics and Drones: This part could potentially power various sensors and control systems within robotic applications or drones. Its lightweight and efficient conversion capabilities can enhance operational efficiency in such applications, where weight and space are critical factors.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About RECOM Power Inc.
RECOM Power Inc. specializes in providing efficient power conversion solutions, particularly in the realm of switching regulators and controllers for power circuits. The company is recognized for its focus on delivering high-performance products that meet diverse industry requirements. The R-78K5.0-1.0 is part of a broader lineup of DC/DC converters and power management solutions available from RECOM, which includes devices designed for various voltage inputs and outputs to cater to the specific needs of different applications.
Their commitment to quality and reliability is further evidenced by their adherence to compliance standards, such as RoHS, which ensures that their products minimize environmental impact. Similar components include the R-78E5.0-1.0 and R-78A5.0-1.0, providing additional options for designers seeking solutions within the same voltage and current specifications.
Research Price and Stock for R-78K5.0-1.0 by RECOM Power Inc on Findchips.com
To determine the current stock levels and pricing for the R-78K5.0-1.0, it is recommended to visit Findchips.com. This resource can also provide insights into availability across various distributors, including Master Electronics, Sager, TME, and DigiKey, where the part has historically been available. By checking these sites, you can ensure that you have the most accurate and up-to-date information related to stock and pricing.
Additionally, exploring the Switching Regulator or Controllers section on Findchips might uncover alternate parts that could meet your application requirements and are offered by either RECOM Power Inc. or other manufacturers.