Overview of FSA2567UMX by onsemi
The FSA2567UMX by onsemi is a low-power, dual SIM card analog switch designed to operate from a single power supply within a 1.65V to 4.3V range. Encased in an ultra-miniature leadless package (UMLP-16), this component boasts a low on-state resistance, typically at 7Ω, ensuring minimal power loss and high efficiency in switching applications. It features a 4PDT (Four Pole Double Throw) configuration, offering versatility in connecting and disconnecting SIM card interfaces. With a compact footprint of 2.6 mm x 1.8 mm and a maximum height of 0.55 mm, it is particularly suitable for slim and portable electronic devices. Additionally, its compliance with RoHS standards emphasizes onsemi’s commitment to environmental sustainability in electronic component design.
The part is characterized by its 16 pins, providing a single channel of operation with a maximum on-state resistance of 12 Ω. Its off-state isolation is nominal at 60 dB, and it supports both break-before-make switching mechanism and separate output functionality. The component operates within an industrial temperature range of -40 °C to 85 °C, making it suited for a variety of demanding applications. As of the current writing, the factory lead time for this part is listed as 51 weeks, highlighting the importance of planning for procurement timelines.
Industry Applications for FSA2567UMX
- Consumer Electronics: Given its dual SIM card functionality, the FSA2567UMX could potentially be integrated into smartphones, tablets, and other portable communication devices. Its low power consumption and compact size make it especially appealing for design engineers looking to maximize space and efficiency in small form-factor gadgets.
- Networking Equipment: The switch might find applications in devices requiring multiple network interconnectivity options, such as routers and modems. Its ability to efficiently manage SIM card access could enhance the functionality of these devices in selecting or switching between different network providers or services.
- Portable Computing Devices: Laptops, netbooks, and portable computing devices that offer cellular data capabilities could benefit from integrating this component. It enables the use of multiple SIM cards for enhanced connectivity options while maintaining low power usage and minimal space requirements.
- Wearable Technology: Wearable devices with cellular capabilities, such as smartwatches and fitness trackers, could utilize the FSA2567UMX for its compact size and efficiency. The switch’s design is conducive to the small, power-sensitive form factor of wearable technology.
Note: These potential applications are conceptual and illustrative. Implementation into any device or system requires thorough analysis and verification by professional engineering and design teams.
About onsemi
onsemi, known for leading innovations in energy efficiency, is a prime manufacturer in the electronics industry, specializing in various components, including Multiplexers or Switches and other signal circuit solutions. The FSA2567UMX epitomizes onsemi’s focus on integrating high-performance capabilities into compact and power-efficient components. Alongside products like the FSA2567UMX, onsemi produces a wide array of similar components, catering to a broad spectrum of industrial applications. Their commitment to sustainability and environmental responsibility is reflected in their RoHS-compliant products, demonstrating their dedication to offering environmentally friendly solutions without compromising on functionality and reliability.
Where to Find FSA2567UMX by onsemi
For those interested in purchasing or researching the FSA2567UMX by onsemi, findchips.com is an invaluable resource. It provides current stock levels, pricing from various distributors, and detailed part information. Additionally, for alternative solutions or other Multiplexers or Switches offered by onsemi or other manufacturers, findchips.com can help identify suitable components.
Historically, the FSA2567UMX has been available through distributors such as Wuhan P&S, New Advantage Corporation, LCSC, and Flip Electronics. While availability may vary, checking findchips.com will provide the latest information on which distributors currently stock the part along with competitive pricing.