ASPI-4030S-4R7M-T by Abracon Corporation

Overview of ASPI-4030S-4R7M-T by Abracon Corporation

The ASPI-4030S-4R7M-T is a power inductor characterized by its nominal inductance of 4.7 µH and a rated current of 2 A. This component features a direct current (DC) resistance of 0.06 Ω, making it suitable for high-efficiency applications where low power loss is critical. The part is designed with a rectangular construction and has dimensions of 4 mm x 4 mm x 3 mm, which makes it suitable for surface mount technology (SMT) applications. The Fixed Inductors subcategory often houses components like this that are crucial in filtering and energy storage circuits.

Compliance with RoHS standards signifies that the part is free from hazardous substances, which adds to its reliability in diverse applications. Additionally, the ASPI-4030S-4R7M-T is shielded, which minimizes electromagnetic interference (EMI), further enhancing the performance in sensitive electronic circuits. The core material used in this inductor is nickel-zinc ferrite, which is known for its favorable magnetic properties in power applications. The part is also compliant with REACH directives, indicating its safe handling and environmental impact.

As of the time of writing, the factory lead time for this part is 16 weeks, which is important for procurement planning. The operating temperature range for the ASPI-4030S-4R7M-T is from -40 °C to 125 °C, emphasizing its ability to perform in various environmental conditions.

Industry Applications for ASPI-4030S-4R7M-T

The ASPI-4030S-4R7M-T could be applicable in multiple industries due to its versatile features. Below are some potential use cases:

  • Energy and Power Systems: The inductor might be used in power management systems where energy efficiency is critical. Applications such as power converters and inverters may benefit from its low DC resistance and high current capacity, potentially aiding in reduced energy loss.
  • Renewable Energy: The part could find utility in solar inverters or wind turbine converters, where inductors are essential for smoothing out power fluctuations and enhancing overall energy efficiency. The ability to withstand a wide temperature range could be advantageous in outdoor installations.
  • Transportation and Logistics: In electric vehicles or hybrid systems, the ASPI-4030S-4R7M-T might be employed in power electronic modules, where its small footprint, shielded construction, and low resistance can contribute to optimized performance.
  • Consumer Electronics: Although not listed in your specified industries, it is worth noting that this inductor could potentially be used in various consumer electronic devices, such as power supplies and audio systems, contributing to stable and efficient power delivery.

It’s important to remember that these potential industry applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Abracon Corporation

Abracon Corporation specializes in the development and production of passive components, including oscillators, crystals, and inductors. They have a strong reputation within the electronics industry, particularly for their innovative Fixed Inductors. The ASPI-4030S-4R7M-T is one of several power inductors they manufacture, designed with a focus on performance and reliability. Similar parts in their lineup include various inductors with different inductance values and configurations, catering to a wide range of applications across sectors.

Research Price and Stock for ASPI-4030S-4R7M-T by Abracon Corporation on Findchips.com

To ascertain the most current stock levels and pricing for the ASPI-4030S-4R7M-T, it is recommended to check resources such as Findchips. This platform can also help you explore alternate parts within the Fixed Inductors subcategory, potentially offered by Abracon Corporation or other manufacturers. Historically, this part has been available through distributors including Master Electronics, Avnet Asia, DigiKey, and Mouser Electronics. However, availability may fluctuate, so consulting Findchips for the latest updates is crucial.

Compare pricing for ASPI-4030S-4R7M-T and other Fixed Inductors / Inductors at findchips.com

Evaluating the ASPI-4030S-4R7M-T alongside other options in the Fixed Inductors category may yield beneficial insights for your procurement decisions.