Overview of 10150-3000PE by 3M Interconnect
The 10150-3000PE is a male D Type connector featuring 50 contacts, designed for use in various electronic applications where reliable connections are pivotal. This connector has a pitch measurement of 0.05 inches, making it suitable for a range of compact configurations. The component utilizes solder terminals for secure electrical connections and includes a locking mechanism to ensure the connector remains firmly in place once mated. Notably, the construction of the 10150-3000PE is RoHS compliant, which indicates that it meets the European Union’s restriction of hazardous substances directive, ensuring the connector does not contain harmful materials.
This connector is categorized under the D Type Connectors subcategory of electronic components. It belongs to the MDR 101 series and is specifically designed as a mini D ribbon connector, which enhances its versatility in various applications. The type of connector is particularly useful in environments requiring high-density connections, such as in telecommunication and data communication systems.
The 10150-3000PE has several attributes that illustrate its functionality and compliance. It is Pb-free and complies with REACH regulations, indicating that it adheres to strict environmental standards. The part remains active in the market, suggesting a stable supply chain for applications that may require this specific connector.
Industry Applications for 10150-3000PE
Considering the specifications of the 10150-3000PE, several industry applications may benefit from its use. While these applications are only conceptual and require thorough analysis and verification to ensure they adhere to industry standards and specific requirements, a few potential areas include:
- Telecommunications: The 10150-3000PE could be implemented in telecommunications equipment, such as routers and switches, where multiple connections are necessary to facilitate data flow. The solder cup termination type may support robust connections that are necessary in environments with significant electrical interference.
- Industrial Automation: Within industrial automation systems, the connector might find use in control panels and machinery interfaces. Its locking feature could help maintain stable connections amidst vibrations and movements that are common in industrial settings.
- Robotics and Drones: In robotics and drone applications, the connector’s compact size and high contact density could potentially support intricate wiring harnesses. The RoHS compliance ensures that it fits the environmental requirements often sought in modern electronics design.
- Consumer Electronics: The 10150-3000PE may be applied in various consumer electronic devices, particularly those requiring a high number of connections in a limited space, such as gaming consoles or personal computers.
- Medical Imaging: If the appropriate standards are met, there might be applications within medical imaging devices, where data integrity and secure connections are critical. The solder terminal design could help ensure reliable performance in sensitive medical environments.
These potential applications illustrate the versatility of the 10150-3000PE. However, each industry application should be validated against specific requirements and standards.
About 3M Interconnect
3M Interconnect is a division of 3M Company that specializes in providing connection solutions across various industries. The company has established a reputation for producing reliable connectors, including a range of D Type connectors. The 10150-3000PE is just one example of their extensive product portfolio, which includes a variety of similar parts that are designed for diverse applications.
3M has adopted a commitment to innovation, and their connectors are developed to meet the evolving needs of the electronics market. Alongside the 10150-3000PE connector, other parts from their D Type connector range aim for performance, reliability, and compliance with industry standards. The company’s focus on RoHS and REACH compliance underscores their commitment to producing environmentally safe components without sacrificing performance.
Research Price and Stock for 10150-3000PE by 3M Interconnect on Findchips.com
For engineers and procurement professionals interested in the 10150-3000PE, it is advisable to research current stock levels and pricing on Findchips. This platform offers a comprehensive view of the market and allows users to compare pricing across various distributors. The D Type Connectors link can also be used to explore alternate parts that may be offered by 3M Interconnect or other manufacturers.
This part has historically been available through various distributors, including:
- Chip One Stop
- TTI
- Heilind Electronics
- Mouser Electronics
- DigiKey
- Newark
Please note that while these distributors have had stock in the past, current availability can vary. It is recommended to check Findchips for the most accurate and up-to-date information regarding stock and prices.