745229-4 by TE Connectivity

Overview of 745229-4 by TE Connectivity

The 745229-4 is a pin contact designed for use in various connector applications, specifically with the HDP-20 series D-sub connectors. This component features a crimp termination method, allowing for a reliable and secure connection with wire sizes ranging from 22 AWG to 18 AWG. With a contact gender classified as male, the 745229-4 utilizes brass as its contact material, which provides good conductivity and mechanical strength. The gold plating on the contacts enhances corrosion resistance and ensures better electrical performance.

This part is categorized under Assembly Items within the broader category of Connector Support, indicating its role as an essential accessory in electronic assemblies. The component complies with various industry standards such as RoHS and is Pb-free, making it suitable for modern applications that prioritize environmentally-friendly materials. The component is currently active in the market, ensuring availability for engineering and procurement needs.

One notable specification is its rated current of 3.1 A, which makes it suitable for low to medium power applications. The operating temperature range extends from -55 °C to 105 °C, allowing this component to perform in a variety of environmental conditions. The crimp termination design follows the Crimprohs guidelines, further enhancing its compatibility with current manufacturing practices.

Industry Applications for 745229-4

Given the specifications and features of the 745229-4, several industry applications might align well with this component:

  • Internet of Things (IoT): Various IoT devices could leverage pin contacts like the 745229-4 for reliable connections. For instance, smart sensors requiring compact and reliable connectors could incorporate this part in their assemblies. The gold plating ensures a stable connection, which is vital for data transmission.
  • Consumer Electronics: In consumer electronic products such as laptops, tablets, or other portable devices, the 745229-4 might be used for connecting internal components. Given its specifications, it could connect battery packs or internal sensors. The robustness of the brass material and the temperature range make it suitable for consumer applications.
  • Robotics and Drones: In the field of robotics, the connector might be used to establish connections between various subsystems, such as power distribution or signaling. Its secure crimp termination could help ensure that connections remain intact under movement and vibration, which are common in robotic applications.
  • Aerospace and Defense: Although there are no military specifications associated with this part, its environmental resilience could potentially make it suitable for low-risk aerospace applications. The rated current and temperature range can support operations in demanding environments.
  • Environmental Monitoring: Instruments designed for environmental sensors could utilize the 745229-4 for data capture and transmission. The gold-plated contacts can minimize resistance and signal loss, which is important in monitoring applications that may require high precision.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, specializing in products that support various industries, including automotive, industrial, healthcare, and consumer electronics. In the context of Assembly Items, TE Connectivity manufactures a diverse range of connector accessories that include various pin contacts, terminal blocks, and other connector support components. The 745229-4 is one example of their product offerings that cater to the needs of engineers and procurement specialists seeking reliable and robust connection components.

TE Connectivity also provides several similar parts that serve different applications within the connector accessory domain. Their extensive catalog ensures that designers and engineers have access to various options suitable for specific requirements in different projects.

Research Price and Stock for 745229-4 by TE Connectivity on Findchips.com

For those looking to procure the 745229-4, it is advisable to research current stock and pricing on Findchips. This platform provides a comprehensive overview of available inventory across various distributors. Historically, the part has been available through notable distributors such as:

  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Newark

However, it is crucial to check Findchips for the most recent stock levels and pricing, as availability can fluctuate based on market demand.

Compare pricing for 745229-4 and other Assembly Items / Connector Support at findchips.com