208485-1 by TE Connectivity

Overview of 208485-1 by TE Connectivity

The 208485-1 is a circular connector receptacle that features a size 28, offering seven positions for connections. It is designed primarily as a panel mount receptacle within the CPC Series 3 product range. The connector type is categorized under Circular Industrial, making it suitable for a variety of applications. Notably, this component complies with RoHS regulations, indicating that it is free from lead and other hazardous materials, aligning with modern environmental standards.

The connector boasts a threaded coupling type and a mounting style classified as straight. Its construction includes a shell made of zinc alloy and a shell finish applicable to nickel. With a rated current of 25 A and a rated voltage of 600 V, the 208485-1 is designed for durability and efficiency. The component supports wire sizes ranging from 10 AWG to 16 AWG, providing flexibility for various applications. Importantly, it also offers polarization to ensure proper mating with compatible contacts, which include part numbers such as 66740-7 and 66740-5.

This part is actively promoted and manufactured by TE Connectivity, a company known for its expertise in producing connectors. As of the current writing, the factory lead time for this part is approximately 29 weeks and 3 days. The 208485-1 is fully compliant with REACH regulations and is categorized under EAR99 for export compliance, allowing for worldwide distribution with minimal restrictions.

Industry Applications for 208485-1

The 208485-1 could potentially be utilized across various industries. Below are a few examples of applications where this part might find relevance:

  • Industrial Automation: The circular connector receptacle might be used in robotics, machinery control systems, and other industrial environments that require durable and reliable connectivity. It could support connections for power transmission and signal integrity in automated test equipment.
  • Audio and Video Systems: Given its capability to manage multiple connections, the 208485-1 might be suitable for audio-visual equipment where high-quality data transmission is essential. This can include amplifiers, switchers, and other professional sound or video devices.
  • Environmental Monitoring: The part could potentially play a role in devices designed for environmental data collection, such as sensors and weather stations. Its rugged design and ability to handle voltage ratings could support outdoor applications where reliability is critical.
  • Consumer Electronics: The connector might find use in consumer devices that require robust electrical connections, such as audio interfaces or high-power charging docks, where proper electrical integrity is essential.
  • Electronic Manufacturing: The 208485-1 might be considered in assembly processes as part of prototype development or testing fixtures where multiple connections are required in a compact format.

These potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology company specializing in connectivity and sensor solutions. Within the realm of connectors, TE Connectivity is involved in designing and manufacturing a wide range of connection solutions across multiple sectors, including industrial, automotive, and consumer electronics. The 208485-1 is one example of their offering in the category of Other Circular Connectors, with similar parts that cater to a variety of connectivity needs. TE Connectivity’s commitment to innovation ensures that their products meet industry needs for performance, safety, and environmental compliance.

Research Price and Stock for 208485-1 by TE Connectivity on Findchips.com

For those considering the 208485-1 for an application, it is advisable to research the current stock and pricing through Findchips.com. This platform offers updated information about availability and price comparisons. The part can also be cross-referenced with other products within the Other Circular Connectors subcategory, where alternate parts from TE Connectivity or other manufacturers might be available.

Historically, the 208485-1 has been available from several distributors, including:

  • Neutron USA
  • Master Electronics
  • Avnet Abacus
  • Sager
  • Powell Electronics
  • Interstate Connecting Components
  • TTI
  • Quest Components
  • Bristol Electronics
  • Onlinecomponents.com
  • Heilind Electronics
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

However, stock levels and availability can vary, so it’s recommended to check Findchips for the most accurate information regarding current pricing and stock.

Compare pricing for 208485-1 and other Other Circular Connectors / Connectors at findchips.com