Overview of 709296001123006 by Kyocera AVX Components
The 709296001123006 is a connector accessory designed specifically for use with the Poke Home 9296 Series connectors. This part features a socket contact gender and utilizes a solder termination type, making it well-suited for secure connections in various electronic applications. With a current rating of 12A, it is capable of supporting electrical loads typical in many systems.
It caters to wire sizes within the range of 18AWG to 24AWG, allowing versatility in wire selection based on specific application requirements. The part is compliant with RoHS guidelines, ensuring that it meets environmental and safety standards. According to the current data, this part is listed as having an active life cycle, suggesting that it is still being manufactured and is available for procurement.
In addition, it is important to note the specific application for the 9296 Series Single Poke Home WTB connectors, as this part is designed to complement and facilitate connections in systems that employ this particular series. The Assembly Items subcategory in which this part is categorized underscores its role as a supportive component within larger electronic assemblies.
Industry Applications for 709296001123006
The 709296001123006 connector accessory could find applications across several industries where reliable electrical connections are important. Here are some potential use cases:
- Consumer Electronics: In devices such as audio systems, televisions, or personal computers, the 709296001123006 might be used to connect internal components securely, ensuring reliable operation. The 12A current rating could be adequate for devices that experience moderate power draw.
- Industrial Automation: In automated systems or machinery, this part could potentially be utilized to connect sensors, controllers, or actuators within an assembly, ensuring signal integrity and power delivery in machinery that requires cohesion between parts.
- Telecommunications: Networking equipment and communications devices might incorporate the 709296001123006 to achieve reliable connections between circuit boards or module assemblies. Its compatibility with various wire sizes may assist in adapting to design specifications of different products.
- Automotive (if AEC standards are met): Should this part conform to AEC-Q100 or AEC-Q101 standards, it could be used in automotive applications for connecting wiring harnesses or onboard electronic modules, assuming it adheres to any necessary industry standards.
- Healthcare: In medical equipment, if relevant standards are applicable, the 709296001123006 might be employed in diagnostic tools or patient monitoring systems to ensure secure connections that enhance the operational reliability of critical devices.
It is important to note that these potential industry applications are only conceptual and illustrative in nature. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components specializes in the manufacturing of a wide range of electronic components, particularly known for their expertise in connector solutions including Assembly Items in Connector Support. The 709296001123006 connector accessory is part of their Poke Home product range, which includes a variety of connectors designed for different applications in the electronics sector.
In addition to the 709296001123006, Kyocera AVX manufactures similar components that cater to a variety of different applications, further expanding their portfolio of connector solutions. Their focus on quality and compliance ensures that parts like the 709296001123006 meet the rigorous demands of various industries, providing engineers with reliable options for their designs.
Research Price and Stock for 709296001123006 by Kyocera AVX Components on Findchips.com
For those interested in procuring the 709296001123006, it is recommended to check stock levels and pricing on Findchips.com. This platform provides up-to-date information on availability and costs for electronic components.
The part has historically been available at several distributors, including Avnet Abacus, TTI, Future Electronics, and Mouser Electronics. However, it is essential to verify the current stock levels and pricing directly on Findchips, as availability can change frequently.