Overview of C1206C106K3PACTU by KEMET Corporation
The C1206C106K3PACTU is a multilayer ceramic capacitor characterized by its 10 µF capacitance, 25V rated (DC) voltage, and ±10% capacitance tolerance. Designed in a standard 1206 (3216 mm) form factor, it features a rectangular package suitable for surface-mount technology (SMT) applications. The dielectric material used is X5R, known for its stable performance over a range of temperatures. This part operates efficiently within a temperature range of -55°C to +85°C, making it versatile for various environmental conditions.
Manufactured by KEMET Corporation, the C1206C106K3PACTU offers robust features including a matte tin over nickel terminal finish, indicating high reliability and solderability. This capacitor is also compliant with RoHS and other environmental regulations, ensuring its safe use in electronic devices. The part is packaged on a 7″ reel with an unmarked design, catering to automated assembly processes in manufacturing lines. As of the current writing, the factory lead time is noted to be 23 weeks.
Industry Applications for C1206C106K3PACTU
The versatility and specifications of the C1206C106K3PACTU suggest its potential use in various industries. Here are some possible applications:
- Consumer Electronics: This capacitor might be suitable for consumer electronic devices such as smartphones, tablets, and audio systems. Its capacitance and voltage ratings could help in filtering and decoupling applications, enhancing device performance.
- Telecommunications: In telecommunications equipment, this part might be utilized in signal processing and power management circuits. Its capability to operate in a wide temperature range makes it potentially reliable for outdoor applications or in environments with varying thermal conditions.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 apply, the C1206C106K3PACTU could potentially be used in automotive electronics, including infotainment systems and battery management units, where stable performance under thermal stress is crucial.
- Industrial Automation: This capacitor might find use in industrial sensors and controllers, providing necessary decoupling and energy storage functionalities. Its durability and compliance with various regulations could enhance the reliability of industrial automation systems.
- Healthcare: In medical devices, should there be relevant standards listed, this part may potentially serve critical functions in imaging systems or patient monitoring equipment, where high reliability and performance are essential.
These potential industry applications are only conceptual and illustrative. It is advisable for engineering and design teams to conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is recognized for its extensive range of passive electronic components, including capacitors, inductors, and filters. In the realm of ceramic capacitors, KEMET has established a significant market presence by providing high-quality, reliable products for various applications. The C1206C106K3PACTU is part of their C series of multilayer ceramic capacitors, which are designed to meet the demands of modern electronic devices. KEMET also offers a diverse array of similar components that serve various industrial sectors, emphasizing their commitment to innovation and quality in capacitor technology.
Research Price and Stock for C1206C106K3PACTU by KEMET Corporation on Findchips.com
For those interested in acquiring the C1206C106K3PACTU, it is highly recommended to research current stock and pricing on Findchips. This platform serves as a valuable resource to find a variety of distributors who have historically carried the part, including Chip-Germany GmbH, Avnet Asia, and DigiKey. However, it is crucial to verify current stock levels and pricing information, as availability may vary.