STM32G030K8T6 by STMicroelectronics

Overview of STM32G030K8T6 by STMicroelectronics

The STM32G030K8T6 is a mainstream value-line microcontroller featuring an Arm Cortex-M0+ core. It boasts 64 Kbytes of flash memory and 8 Kbytes of RAM, operating at a maximum frequency of 64 MHz. This component is packaged in a LQFP-32 configuration, with 32 pins available for connectivity. It offers a variety of functionalities including two USART interfaces, multiple timers, an analog-to-digital converter (ADC), and additional communication interfaces. The operating voltage range is from 2 to 3.6 V, making it suitable for various low-power applications.

The semiconductor manufacturer of this component, STMicroelectronics, is known for producing a range of microcontrollers, particularly within the STM32 family. This part, introduced on August 13, 2019, is categorized as active in the market. This information, along with other attributes, can guide engineers and procurement specialists in determining its suitability for their specific application needs, as well as compliance with environmental regulations such as RoHS and REACH.

Industry Applications for STM32G030K8T6

The flexibility of the STM32G030K8T6 allows it to potentially fit into various industries. Below are some possible applications:

  • Robotics and Drones: This microcontroller might be integrated into control systems for drones and robotic devices, owing to its features such as ADC for sensor data acquisition and PWM capabilities for motor control. The ability to function efficiently at low power could enhance battery life in portable applications.
  • Security and Surveillance: The part could potentially be used in smart surveillance cameras and security systems where low-power performance is critical. The USART interfaces might facilitate easy communication between multiple devices in a surveillance network, while the ADC could be used for processing input from various sensors.
  • Audio and Video Systems: In audio and video processing applications, the STM32G030K8T6 might assist in signal processing tasks. Its integrated features could manage sound output and video signals while maintaining a compact footprint, suitable for devices with space constraints.
  • Transportation and Logistics: This microcontroller could be utilized in tracking systems that require efficient data transmission and reception. Its low-power mode and communication capabilities might make it an ideal choice for vehicle tracking devices where battery performance is a consideration.
  • Renewable Energy: Possible applications in renewable energy systems, such as solar inverters or smart battery management systems, could be enabled by its efficiency in data handling and control. The ADC can be used for monitoring voltage and current levels of photovoltaic cells.

It is important to note that these potential industry applications are conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor company that designs and manufactures a comprehensive range of microcontrollers and processors, particularly under the STM32 series. The company’s STM32G0 series, including the STM32G030K8T6, is known for its balance of performance, power efficiency, and ease of use. These microcontrollers are tailored for applications in industrial, consumer, and automotive sectors.

STMicroelectronics also produces various other microcontroller parts with similar architectures, such as the STM32F0 and STM32L0 series. This variety allows engineers to select the microcontroller that best meets their specific needs in terms of processing power, memory capacity, and peripheral features.

Research Price and Stock for STM32G030K8T6 by STMicroelectronics on Findchips.com

For those interested in sourcing the STM32G030K8T6, it is recommended to conduct a price and stock research on Findchips. This platform provides comprehensive information on pricing and availability across multiple distributors. Additionally, the subcategory of Microcontrollers can be explored for alternate parts from STMicroelectronics and other manufacturers.

This part has historically been available through various distributors, including:

  • Win Source Electronics
  • EBV Elektronik
  • DigiKey
  • Mouser Electronics

However, it is essential to check Findchips for current stock levels and pricing, as availability may fluctuate over time.

Compare pricing for STM32G030K8T6 and other Microcontrollers / Microcontrollers and Processors at findchips.com

You can explore the STM32G030K8T6 and other Microcontrollers on Findchips for a comprehensive comparison of pricing and availability.