AD8672ARZ-REEL7 by Analog Devices Inc

Overview of AD8672ARZ-REEL7 by Analog Devices Inc.

The AD8672ARZ-REEL7 is a precision low noise, low input bias current dual operational amplifier (op-amp) from Analog Devices Inc. It operates within a temperature range of -40°C to 125°C and features a frequency bandwidth of 10 MHz. The part is packaged in an SOIC-8 (Small Outline Integrated Circuit) form factor, compliant with RoHS (Restriction of Hazardous Substances) and is designed for a variety of applications where low noise and high precision are critical.

This component showcases a voltage-feedback architecture, crucial for applications that require accurate signal amplification while minimizing distortion. Key attributes include a maximum input offset voltage of 125 µV, a common-mode rejection ratio (CMRR) that can reach 120 dB, and a maximum bias current of just 0.04 µA. Given these specifications, the AD8672ARZ-REEL7 could be particularly suitable for high-performance analog circuits.

As of the current writing, the part is listed as active in the manufacturer’s lifecycle, indicating that it is still in production. The device utilizes a plastic/epoxy body material and boasts features such as a slew rate of 4 V/μs and a supply current of 8.4 mA, showing its efficiency in various operational settings. These attributes make it a versatile choice for engineers looking for a reliable operational amplifier.

Industry Applications for AD8672ARZ-REEL7

The AD8672ARZ-REEL7 operational amplifier could serve multiple industry applications thanks to its precision and robustness. Below are some possible applications where this part might be effectively utilized:

  • Healthcare: The AD8672ARZ-REEL7 might be employed in medical devices where accurate signal processing is required, such as in electrocardiograms (ECGs) or other biomedical sensors. The low input bias current and low noise characteristics could enhance the fidelity of the signals being processed.
  • Aerospace and Defense: In applications related to aviation electronics or military communication systems, the precision and reliability of the AD8672ARZ-REEL7 could be beneficial. This part might be incorporated into guidance systems, telemetry, or data acquisition systems that require highly accurate signal processing.
  • Education and Research: Academic and research institutions may find the AD8672ARZ-REEL7 useful for projects involving analog signal processing, experimentation, and prototyping. Its high precision could support experiments in electronics or physics labs focused on the study of signals and systems.
  • Telecommunications: This operational amplifier could potentially play a role in signal conditioning for telecommunications equipment, where amplification of weak signals is crucial to maintain communication integrity over long distances.
  • Computing and Data Storage: The AD8672ARZ-REEL7 might also be utilized in data acquisition systems where analog signals need to be converted to digital form, ensuring minimal distortion and high fidelity.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a well-established manufacturer of semiconductor products, particularly known for its range of operational amplifiers and other components used in various amplifier circuits. The company focuses on innovative analog technology and signal processing, offering a variety of devices tailored to different industry needs.

The AD8672ARZ-REEL7 exemplifies their commitment to precision and low noise performance, addressing the requirements of high-fidelity applications. Analog Devices Inc. also produces similar operational amplifiers that vary in specifications, packaging, and applications, providing engineers with a wide selection of components to meet their design criteria.

Research Price and Stock for AD8672ARZ-REEL7 by Analog Devices Inc on Findchips.com

To find the most accurate and up-to-date information regarding the pricing and availability of the AD8672ARZ-REEL7, it is recommended to check Findchips.com. This platform can provide insights into stock levels and pricing from various distributors, including historical data from suppliers such as Win Source Electronics, Richardson RFPD, Quest Components, Mouser Electronics, DigiKey, and element14 Asia-Pacific. Please note, however, that stock availability may vary on a case-by-case basis, and checking the distributor directly on Findchips will yield the most accurate information.

Compare pricing for AD8672ARZ-REEL7 and other Operational Amplifiers / Amplifier Circuits at findchips.com