Overview of LPS4018-333MRC by Coilcraft Inc.
The LPS4018-333MRC is a general-purpose inductor featuring an inductance value of 33 microhenries (µH) with a tolerance of 20%. Designed as a surface-mount device (SMD), this inductor is built in a compact 1515 package size. It is constructed with a ferrite core and shielded to minimize interference, enhancing its reliability in a range of applications. The part is halogen-free and complies with RoHS standards, aligning with modern environmental regulations for electronic components.
Its attributes also include a maximum rated current of 800 milliamperes (mA) and a DC resistance of 0.42 ohms (Ω). The self-resonance frequency is rated at 20 MHz, making it suitable for high-frequency applications. Operating temperature ranges from -40 °C to 125 °C, allowing for diverse implementation in both industrial and consumer-grade products. These specifications and features contribute to the versatility and performance of the LPS4018-333MRC in various applications.
Industry Applications for LPS4018-333MRC
Utilizing LPS4018-333MRC could potentially support numerous industry applications. Some relevant use cases include:
- Environmental monitoring: The inductor might be used in devices that measure air quality or other environmental parameters, possibly serving in low-power circuits that monitor and communicate data. Its low DC resistance could enhance energy efficiency.
- Industrial automation: This part may find use in sensors and control equipment within automation systems, potentially functioning in power supply circuits where inductors are essential for filtering and smoothing out current fluctuations.
- Consumer electronics: The LPS4018-333MRC might be suitable for power management in various consumer devices such as smartphones or tablets, contributing to energy efficiency and performance in charging circuitry.
- Telecommunications: Considering its self-resonance frequency, the inductor could potentially be integrated into RF applications, assisting in signal filtering and integrity in devices like wireless communication units.
- LED lighting: The inductor could also be applicable in LED drivers, effectively managing power and ensuring proper functionality in various lighting systems.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. specializes in the design and manufacture of inductors and other passive components for various industries. With a strong focus on operational efficiency and quality, Coilcraft provides a wide range of products, including power inductors, RF inductors, and other related components. The LPS4018-333MRC is part of their comprehensive catalog of fixed inductors, which includes similar parts tailored for different voltage, inductance, and current specifications to meet diverse customer needs.
Coilcraft’s commitment to manufacturing high-quality, reliable components ensures that its products are widely utilized in applications ranging from consumer electronics to industrial machinery. Their position in the market is strengthened by compliance with international standards and a reputation for innovation, providing customers with both performance and reliability.
Research Price and Stock for LPS4018-333MRC by Coilcraft Inc on Findchips.com
For those interested in acquiring the LPS4018-333MRC, it is recommended to research stock and pricing at Findchips. This platform may help in finding the current availability and competitive pricing for this component along with alternate parts in the Fixed Inductors category. Historically, the part has been available from distributors such as Win Source Electronics, Coilcraft Direct, Quest Components, and Mouser Electronics, among others, although current stock levels may vary and should be verified directly through Findchips.