Overview of GCM155R71C104KA55J by Murata Manufacturing Co Ltd.
The GCM155R71C104KA55J is a multilayer ceramic capacitor (MLCC) featuring a capacitance of 0.1 µF with a rated DC voltage (URdc) of 16V. The capacitor supports a temperature coefficient of 15% ppm/°C within an operating temperature range of -55 °C to +125 °C. Its dielectric material is ceramic, which is classified under the temperature characteristics code X7R. This material composition provides stability across a wide range of temperatures, making it suitable for various applications that require consistent performance under thermal stress.
From a physical standpoint, the GCM155R71C104KA55J has a small footprint with dimensions 1 mm x 0.5 mm x 0.5 mm, falling into the 0402 size code, and is designed for surface mount technology (SMT) applications. It exhibits a negative and positive tolerance of 10%, ensuring reliability and precision in circuit operations. The part is also RoHS compliant, adheres to the AEC-Q200 standard for automotive reliability, and features a tin (Sn) with a nickel (Ni) barrier terminal finish. This component is noted for its active life cycle status, indicating its continued production and availability. Manufacturer lead time is currently at 14 weeks, as per the latest information available.
Industry Applications for GCM155R71C104KA55J
The versatile nature of the GCM155R71C104KA55J allows it to serve a wide array of industries. Potential use cases for this MLCC span across the electronics spectrum, although the following applications are purely illustrative and should be verified by technical teams specific to each domain:
- Automotive: Given its compliance with the AEC-Q200 standard, the GCM155R71C104KA55J could potentially be used in automotive electronic systems such as engine control units (ECUs), infotainment systems, and sensor modules. Its reliability over a wide temperature range is particularly valuable in the automotive industry’s harsh environments.
- Telecommunications: In telecom equipment, where stable capacitance under varying conditions is crucial, this capacitor might be used in filtering applications, signal processing, or power management modules of base stations, networking gear, and communication devices.
- Internet of Things (IoT): The IoT devices and systems, ranging from smart home appliances to industrial sensors, could utilize the GCM155R71C104KA55J for its compact size, temperature stability, and capacity to handle relatively high voltages for its size, aiding in the miniaturization and reliability of IoT devices.
- Computing and Data Storage: In computing hardware, such as servers, storage devices, and network equipment, this capacitor might find applications in power supply smoothing, signal filtering, and decoupling circuits, providing stable electrical performance essential for data integrity and processing speed.
Keep in mind, these potential applications are conceptual and require further investigation by engineering and design teams to confirm suitability and performance.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd. is a global leader in the design, manufacture, and supply of advanced electronic components, with a special focus on ceramic capacitors. The company’s product portfolio includes a variety of capacitors, inductors, resistors, RF modules, and power supply modules, catering to a wide range of industries including automotive, telecommunications, healthcare, and consumer electronics. Murata’s ceramic capacitors, such as the GCM155R71C104KA55J, are highly regarded for their quality, reliability, and innovative design. Murata’s dedication to rigorous research and development efforts ensures their components meet the highest standards for performance and are at the forefront of electronic component technology.
Where to Find GCM155R71C104KA55J by Murata Manufacturing Co Ltd
For those looking to purchase the GCM155R71C104KA55J capacitor, Findchips.com offers an extensive and current listing of stock levels and pricing from various distributors. While this part has historically been available from distributors such as Perfect Parts Corporation, New Advantage Corporation, Avnet Asia, and Mouser Electronics, among others, availability and pricing are subject to change. As such, potential buyers are encouraged to utilize Findchips.com to get the most up-to-date information on the GCM155R71C104KA55J and other ceramic capacitors. The site offers a comprehensive platform to compare distributors, ensuring you can find the best options for procurement based on current stock levels and competitive pricing.