Overview of 776163-1 by TE Connectivity
The 776163-1 is a 35-position rectangular power connector designed for printed circuit board (PCB) applications. This component features a polarized design and includes a gasket for improved sealing. The part is categorized under the subcategory of Combination Line Connectors within the broader category of Connectors. It is an active part in the TE Connectivity lineup and is compliant with industry standards such as RoHS and REACH. This ensures the part’s materials and manufacturing processes meet environmental regulations.
Some key specifications of the 776163-1 include:
- Body dimensions: 1.498 inch (breadth), 1.49 inch (depth), and 3.03 inch (length)
- Rated current of up to 8 A
- Operating temperature range of -40 °C to 105 °C
- Staggered contact pattern with a terminal length of 0.12 inch
- Termination type: solder
This part’s factory lead time is currently estimated at approximately 7 weeks and 2 days, making it suitable for various applications that necessitate reliable and timely component sourcing.
Industry Applications for 776163-1
The 776163-1 connector could have potential applications across several industries, thanks to its robust design and features. Possible industry applications include:
- Transportation and Logistics: This part might be utilized in various transport systems where reliable power connection is paramount, such as in vehicle control systems or logistics tracking devices. Its capability to operate within a temperature range of -40 °C to 105 °C could support harsh environments typically found in transportation applications.
- Industrial Automation: The 776163-1 could play a role in industrial automation systems, particularly in connecting sensors and control units that require stable connections. The male contact style and solder termination could potentially enhance mechanical stability in demanding automation scenarios.
- Telecommunications: In telecommunications equipment, the need for high reliability is crucial. The connector’s 35 positions may be suitable for connecting multiple signal pathways in telecom equipment, where precise and secure connections are essential for data integrity.
- Consumer Electronics: Given the general-purpose nature of the 776163-1, it could potentially find use in consumer electronic devices. This could include audio/video systems where good connectivity is necessary for sound and image transfer, benefiting from its stable performance characteristics.
- Robotics and Drones: The connector could be valuable for power distribution in robotic systems and drones, as they often need to maintain efficient and reliable connections under varying operational conditions. The locking mechanisms and polarized designs can possibly ensure that connections are maintained even under vibration or external forces.
It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of connectors and electronic components, focusing on the development and manufacturing of advanced connectivity solutions. They have a wide range of products, particularly in the category of Combination Line Connectors, like the 776163-1. TE Connectivity’s commitment to quality and innovation enables them to serve various markets, including automotive, industrial, medical, and telecommunications.
TE Connectivity offers a diverse portfolio of combination connectors and has developed other similar parts that could complement the 776163-1 in various applications. Their focus on producing reliable, durable connectors ensures that they meet stringent industry standards, facilitating the design and implementation of safe and efficient systems across different sectors.
Research Price and Stock for 776163-1 by TE Connectivity on Findchips.com
For those considering the 776163-1, it is advisable to research current stock levels and pricing at Findchips. This platform offers a comprehensive view of available inventory as well as comparative pricing across different distributors. The Combination Line Connectors category can also help identify alternate parts that may offer similar functionality either from TE Connectivity or other manufacturers.
Historically, the 776163-1 has been available at various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Master Electronics
- Mouser Electronics
- DigiKey
While these distributors have carried the part in the past, it’s crucial to check Findchips for the most current availability and competitive pricing before making any procurement decisions.
Compare pricing for 776163-1 and other Combination Line Connectors / Connectors at findchips.com
Visit Findchips to compare the pricing for 776163-1 and explore other options within the Combination Line Connectors category for your electronic component needs.