Overview of 50212-8100 by Molex
The 50212-8100 is a wire terminal featuring a 2.0 mm wire-to-board (WTB) crimp terminal design. Manufactured by Molex, this component is specifically designed to ensure secure and efficient electrical connections, primarily for wire sizes ranging from 30 AWG to 24 AWG. The terminal connector is configured with a female contact gender and utilizes a crimp termination type, making it suitable for various applications where reliable connections are crucial.
This part is compliant with the Restriction of Hazardous Substances (RoHS) directive, ensuring that it meets environmentally friendly standards. The contact material is made of phosphor bronze, which is known for its excellent conductivity and mechanical properties, contributing to the terminal’s overall reliability. Additionally, the contact plating is tin, providing improved corrosion resistance and durability over time.
In terms of electrical performance, the 50212-8100 is rated for a maximum current of 3 A and operates effectively within a voltage range of 125 V for both AC and DC applications. The part exhibits a contact resistance of 10 mΩ, indicating a low-loss connection that can be critical in high-performance circuits.
The operating temperature range for this component spans from -40 °C to 105 °C, making it suitable for a variety of environments, from harsh industrial settings to consumer electronics. The product is considered active in its life cycle, indicating ongoing support and availability for procurement. The factory lead time, as of the current writing, is noted to be approximately 12 weeks and 2 days. Overall, the 50212-8100 represents a solid choice for applications demanding dependable wire-to-board connections.
Industry Applications for 50212-8100
The 50212-8100 may find applications in a variety of industries. Below are some potential use cases where this wire terminal could be applicable:
- Industrial Automation: The robust characteristics of the 50212-8100 could be well-suited for connecting sensors and actuators in industrial automation settings. Its operating temperature range and rated current might facilitate use in process control systems where reliability and performance are paramount.
- Environmental Monitoring: In environmental monitoring equipment, such as data loggers or air quality sensors, the 50212-8100 could potentially be utilized to connect internal circuitry to external probes. Its low contact resistance is advantageous for applications that require accurate readings from sensitive sensors.
- Medical Imaging: In medical imaging devices, where precise and reliable connections are critical, the 50212-8100 might be employed to ensure stable connectivity between various components. However, integration in such environments would necessitate adherence to medical device standards and compliance considerations.
- Agriculture Technology: The 50212-8100 could also find potential applications in agriculture technology devices, such as automated irrigation systems or soil sensors. Its environmental resilience may support outdoor deployments where fluctuations in temperature and moisture levels are common.
- Education and Research: The versatility of the 50212-8100 makes it a worthy candidate for educational projects involving electronics. It could be utilized in experimental setups for students learning about circuit design and component interaction.
It is important to note that these potential industry applications are only conceptual and illustrative. An analysis and verification by engineering and design teams would be necessary to ensure adherence to industry standards and specific application requirements before implementation.
About Molex
Molex, a significant player in the electronic components industry, offers various products, particularly in the realm of Assembly Items that fall under the category of Connector Support. The company is known for producing reliable and high-quality connection solutions, including a variety of terminals, connectors, and accessories.
The 50212-8100 is just one of many products in their lineup that support diverse applications. Molex manufactures similar parts that include various configurations and specifications to cater to different needs. Their focus on innovation and compliance with global standards, such as RoHS and REACH, ensures that their components meet industry requirements while also being environmentally responsible.
Research Price and Stock for 50212-8100 by Molex on Findchips.com
To determine the current availability and pricing of the 50212-8100, it is advisable for the reader to conduct research on Findchips.com. This resource provides a comprehensive listing of authorized distributors, which may include sources such as:
- Master Electronics
- TME
- TTI
- Onlinecomponents.com
While these distributors have historically carried the 50212-8100, it is important to check Findchips for the most current stock levels and pricing details. Additionally, the Assembly Items subcategory can be explored for alternate parts offered by Molex or other manufacturers that might suit your specific needs.